ARM Microcontrollers :
7 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(7)
MCU Series
=EFM32WG
1
(1)
(3)
(5)
(1)
(2)
(1)
(1)
(2)
Product Range
(7)
Device Core
(7)
Data Bus Width
(7)
No. of Bits
(7)
Operating Frequency Max
(7)
Program Memory Size
(7)
No. of Pins
(3)
(2)
(2)
IC Case / Package
(2)
(3)
(2)
MCU Case Style
(2)
(3)
(2)
Emballage
(7)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+18,100 $ 10+14,040 $ 25+12,880 $ 50+12,570 $ 180+12,280 $ Plus de tarifs | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 48MHz | 256KB | 100Pins | LQFP | LQFP | 83I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32WG | ||||||
Each | 1+11,570 $ | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 48MHz | 256KB | 64Pins | QFN | QFN | 53I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32WG | ||||||
Each | 1+15,410 $ 10+12,780 $ 25+11,920 $ 50+11,390 $ 100+10,860 $ Plus de tarifs | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 48MHz | 256KB | 64Pins | QFN | QFN | 56I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32WG | ||||||
Each | 1+17,920 $ 10+13,900 $ 25+12,750 $ 50+12,400 $ 180+12,070 $ Plus de tarifs | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 48MHz | 256KB | 100Pins | LQFP | LQFP | 85I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32WG | ||||||
Each | 1+17,240 $ 10+13,380 $ 25+12,260 $ 50+11,930 $ 180+11,600 $ Plus de tarifs | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 48MHz | 256KB | 100Pins | LQFP | LQFP | 85I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32WG | ||||||
Each | 1+13,000 $ | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 48MHz | 256KB | 112Pins | BGA | BGA | 90I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32WG | ||||||
Each | 1+13,640 $ | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 48MHz | 256KB | 112Pins | BGA | BGA | 86I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32WG | ||||||