0
0 articles0,00 $

ARM Microcontrollers :

8 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
MPU Core Size
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
MPU Case Style
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
MPU Series
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
03AJ2240

RoHS

Each
1+27,430 $
10+26,550 $
25+25,970 $
50+25,040 $
100+24,700 $
Plus de tarifs
i.MX RT Family i.MX RT1170 Series Microprocessors
-
Arm Cortex-M4, Arm Cortex-M7
32bit
32bit
32 bit
1GHz
1GHz
-
289Pins
MAPBGA
MAPBGA
-
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
2MB
2Channels
12Bit
3V
-
3.6V
0°C
95°C
-
Surface Mount
i.MX RT1170
03AJ2238

RoHS

Each
1+37,370 $
5+34,710 $
10+32,060 $
25+30,670 $
50+29,640 $
Plus de tarifs
i.MX RT Family i.MX RT1170 Series Microprocessors
-
Arm Cortex-M4, Arm Cortex-M7
32bit
32bit
32 bit
800MHz
800MHz
-
289Pins
MAPBGA
MAPBGA
-
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
2MB
2Channels
12Bit
3V
-
3.6V
-40°C
125°C
-
Surface Mount
i.MX RT1170
03AJ2239

RoHS

Each
1+36,570 $
5+33,660 $
10+30,740 $
25+29,280 $
50+28,290 $
Plus de tarifs
i.MX RT Family i.MX RT1170 Series Microprocessors
32bit
Arm Cortex-M4, Arm Cortex-M7
32bit
32bit
32 bit
800MHz
800MHz
MAPBGA
289Pins
MAPBGA
MAPBGA
-
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
2MB
2Channels
12Bit
3V
i.MX RT1170
3.6V
-40°C
105°C
-
Surface Mount
i.MX RT1170
99AJ4668

RoHS

Each
1+31,390 $
10+25,370 $
25+24,320 $
50+22,900 $
100+21,470 $
Plus de tarifs
i.MX RT Family i.MX RT1170 Series Microprocessors
-
ARM Cortex-M7
32bit
-
32 bit
800MHz
-
-
289Pins
MAPBGA
-
13I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
-
2MB
2Channels
12Bit
900mV
-
1.15V
-40°C
105°C
i.MX
Surface Mount
i.MX RT1170
73AM6634

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+24,630 $
i.MX RT Family i.MX RT1170 Series Microcontrollers
-
Arm Cortex-M4F, Arm Cortex-M7F
-
-
32 bit
800MHz
-
-
289Pins
MAPBGA
-
-
CAN, Ethernet, I2C, SAI, SPI, UART, USB
-
2MB
2Channels
12Bit
3V
-
3.6V
-40°C
125°C
i.MX RT
Surface Mount
i.MX RT1170
73AM6632

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+20,210 $
i.MX RT Family i.MX RT1170 Series Microcontrollers
-
Arm Cortex-M7F
-
-
32 bit
800MHz
-
-
289Pins
MAPBGA
-
-
CAN, Ethernet, I2C, SAI, SPI, UART, USB
-
2MB
2Channels
12Bit
3V
-
3.6V
-40°C
125°C
i.MX RT
Surface Mount
i.MX RT1170
73AM6633

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
260+23,990 $
500+22,410 $
i.MX RT Family i.MX RT1170 Series Microcontrollers
-
Arm Cortex-M7F
-
-
32 bit
800MHz
-
-
289Pins
MAPBGA
-
-
CAN, Ethernet, I2C, SAI, SPI, UART, USB
-
2MB
2Channels
12Bit
3V
-
3.6V
-40°C
125°C
i.MX RT
Surface Mount
i.MX RT1170
04AM0521

RoHS

Each
260+29,330 $
i.MX RT Family i.MX RT1170 Series Microcontrollers
-
ARM Cortex-M7F
-
-
32 bit
800MHz
-
-
289Pins
MAPBGA
-
-
CAN, Ethernet, I2C, SAI, SPI, UART, USB
-
2MB
2Channels
12Bit
3V
-
3.6V
-40°C
125°C
i.MX RT
Surface Mount
i.MX RT1170
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON