ARM Microcontrollers :
3 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
MCU Series
=JN518x
1
(1)
(3)
(5)
(1)
(2)
(1)
(1)
(2)
Device Core
(3)
Data Bus Width
(3)
Operating Frequency Max
(3)
No. of Pins
(3)
IC Case / Package
(3)
MCU Case Style
(3)
No. of I/O's
(3)
Interfaces
(3)
Embedded Interface Type
(3)
Emballage
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Device Core | Data Bus Width | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+10,570 $ 50+8,670 $ 100+7,990 $ 250+7,590 $ 500+7,310 $ Plus de tarifs | ARM Cortex-M4 | 32bit | 32 bit | 48MHz | 320KB | 40Pins | HVQFN | HVQFN | 22I/O's | I2C, SPI, UART | I2C, SPI, UART | 88KB | Wireless Microcontroller | 8Channels | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | JN518x | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+9,930 $ 50+6,890 $ 100+6,260 $ 250+5,960 $ 500+5,800 $ Plus de tarifs | ARM Cortex-M4 | 32bit | 32 bit | 48MHz | 640KB | 40Pins | HVQFN | HVQFN | 22I/O's | I2C, SPI, UART | I2C, SPI, UART | 152KB | Wireless Microcontroller | 8Channels | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | JN518x | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+11,140 $ 50+9,140 $ 100+8,440 $ 250+8,010 $ 500+7,710 $ Plus de tarifs | ARM Cortex-M4 | 32bit | 32 bit | 48MHz | 320KB | 40Pins | HVQFN | HVQFN | 22I/O's | I2C, SPI, UART | I2C, SPI, UART | 88KB | Wireless Microcontroller | 8Channels | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | JN518x | ||||||