ARM Microcontrollers :
3 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
MCU Series
=KL4x
1
(1)
(3)
(5)
(1)
(2)
(1)
(1)
(2)
Product Range
(3)
Device Core
(3)
Data Bus Width
(3)
No. of Bits
(2)
Operating Frequency Max
(3)
CPU Speed
(2)
Program Memory Size
(3)
No. of Pins
(1)
(2)
IC Case / Package
(2)
(1)
Emballage
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+13,110 $ 10+9,480 $ 25+8,720 $ 50+8,710 $ 270+8,080 $ Plus de tarifs | Kinetis L Family KL4x Series Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | 48MHz | - | 256KB | 100Pins | LQFP | LQFP | 84I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 32KB | USB and Segment LCD Controller | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL4x | ||||||
Each | 800+6,690 $ | Kinetis L Family KL4x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | 64Pins | LQFP | LQFP | - | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | - | 18Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL4x | ||||||
Each | 640+6,870 $ | Kinetis L Family KL4x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | 64Pins | MAPBGA | MAPBGA | - | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | - | 18Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL4x | ||||||