ARM Microcontrollers :
15 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(15)
MCU Series
=LPC1200
1
(1)
(3)
(5)
(1)
(2)
(1)
(1)
(2)
Product Range
(15)
Device Core
(15)
Data Bus Width
(15)
IC Case / Package
(15)
ADC Channels
(15)
ADC Resolution
(15)
Supply Voltage Min
(15)
Supply Voltage Max
(15)
Operating Temperature Min
(15)
Emballage
(15)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+10,750 $ 10+8,300 $ 25+7,810 $ 50+7,310 $ 100+7,000 $ Plus de tarifs | LPC Family LPC1200 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 30MHz | 30MHz | 80KB | 48Pins | LQFP | LQFP | 39I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1200 | ||||||
Each | 1+8,760 $ 10+6,730 $ 25+6,330 $ 50+5,910 $ 100+5,660 $ Plus de tarifs | LPC Family LPC1200 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 30MHz | 30MHz | 32KB | 48Pins | LQFP | LQFP | 39I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1200 | ||||||
Each | 1+11,050 $ 10+8,540 $ 25+8,040 $ 50+7,530 $ 100+7,220 $ Plus de tarifs | LPC Family LPC1200 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 30MHz | 30MHz | 96KB | 48Pins | LQFP | LQFP | 39I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1200 | ||||||
Each | 1+12,210 $ 10+9,480 $ 25+8,930 $ 50+8,390 $ 100+8,040 $ Plus de tarifs | LPC Family LPC1200 Series Microcontrollers | ARM Cortex-M0 | 32bit | - | 32 bit | 45MHz | - | 128KB | 48Pins | LQFP | - | 39I/O's | I2C, SPI, SSP, UART | - | 8KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1200 | ||||||
Each | 250+11,560 $ 500+10,420 $ 750+9,480 $ 1250+8,830 $ 2500+8,230 $ Plus de tarifs | LPC Family LPC1200 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 45MHz | 45MHz | 128KB | 48Pins | LQFP | LQFP | 39I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1200 | ||||||
Each | 160+7,270 $ 320+7,250 $ 480+7,200 $ 800+7,140 $ 1600+7,080 $ Plus de tarifs | LPC Family LPC1200 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 45MHz | 45MHz | 128KB | 64Pins | LQFP | LQFP | 55I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1200 | ||||||
Each | 160+7,170 $ 320+7,030 $ 480+6,890 $ 800+6,730 $ 1600+6,590 $ Plus de tarifs | LPC Family LPC1200 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 45MHz | 45MHz | 96KB | 64Pins | LQFP | LQFP | 55I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1200 | ||||||
Each | 250+9,110 $ 500+8,220 $ 750+7,480 $ 1250+6,960 $ 2500+6,500 $ Plus de tarifs | LPC Family LPC1200 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 45MHz | 45MHz | 64KB | 48Pins | LQFP | LQFP | 39I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1200 | ||||||
Each | 160+7,520 $ 320+7,200 $ 480+6,550 $ 800+6,470 $ 1600+6,370 $ Plus de tarifs | LPC Family LPC1200 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 45MHz | 45MHz | 80KB | 64Pins | LQFP | LQFP | 55I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1200 | ||||||
Each | 160+6,920 $ 320+6,780 $ 480+6,640 $ 800+6,500 $ 1600+6,360 $ Plus de tarifs | LPC Family LPC1200 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 32KB | 64Pins | LQFP | LQFP | 55I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1200 | ||||||
Each | 1+10,020 $ 10+7,730 $ 25+7,270 $ 50+6,800 $ 100+6,520 $ Plus de tarifs | LPC Family LPC1200 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 45MHz | 45MHz | 64KB | 64Pins | LQFP | LQFP | 55I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1200 | ||||||
Each | 250+6,130 $ 500+5,950 $ 750+5,840 $ 1250+5,710 $ 2500+5,600 $ Plus de tarifs | LPC Family LPC1200 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 48KB | 48Pins | LQFP | LQFP | 39I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1200 | ||||||
Each | 160+7,320 $ 320+7,180 $ 480+7,040 $ 800+6,900 $ 1600+6,760 $ Plus de tarifs | LPC Family LPC1200 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 48KB | 64Pins | LQFP | LQFP | 55I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1200 | ||||||
Each | 90+8,180 $ 180+8,010 $ 270+7,850 $ 450+7,690 $ 900+7,520 $ Plus de tarifs | LPC Family LPC1200 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 45MHz | 45MHz | 128KB | 100Pins | LQFP | LQFP | 40I/O's | I2C, SSP, UART | I2C, SSP, UART | 8KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1200 | ||||||
Each | 1+12,070 $ 10+10,440 $ 25+9,120 $ 50+8,580 $ 100+7,450 $ Plus de tarifs | LPC Family LPC1200 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 30MHz | 30MHz | 48KB | 64Pins | LQFP | LQFP | 55I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1200 | ||||||