ARM Microcontrollers :
14 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(14)
MCU Series
=LPC1300
1
(1)
(3)
(5)
(1)
(2)
(1)
(1)
(2)
Product Range
(14)
Device Core
(14)
Data Bus Width
(14)
No. of Bits
(14)
Operating Frequency Max
(14)
CPU Speed
(14)
ADC Channels
(14)
Supply Voltage Min
(14)
Supply Voltage Max
(14)
Emballage
(13)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+9,700 $ 10+8,500 $ 25+7,040 $ 50+6,310 $ 100+5,820 $ Plus de tarifs | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 16KB | 32Pins | HVQFN | HVQFN | 42I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 4KB | 8Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1300 | ||||||
34R4147 RoHS | Each | 1+10,090 $ 10+7,780 $ 25+7,320 $ 50+6,850 $ 100+6,570 $ Plus de tarifs | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 32KB | 48Pins | LQFP | LQFP | 42I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 8Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1300 | |||||
64AH3860 RoHS | Each | 1+6,560 $ | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | 48Pins | LQFP | LQFP | 40I/O's | I2C, SPI, UART | I2C, SPI, UART | 10KB | 8Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1300 | |||||
Each | 260+4,470 $ 520+3,700 $ 780+3,630 $ 1300+3,540 $ 2600+3,470 $ Plus de tarifs | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 32KB | 33Pins | HVQFN | HVQFN | 28I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 8Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1300 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 2000+10,230 $ 4000+9,030 $ 6000+8,270 $ 10000+7,490 $ 20000+6,510 $ Plus de tarifs | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 16KB | 48Pins | LQFP | LQFP | 42I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 4KB | 8Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1300 | ||||||
Each | 250+4,270 $ 500+4,260 $ 750+4,240 $ 1250+4,230 $ 2500+4,170 $ Plus de tarifs | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 32KB | 48Pins | LQFP | LQFP | 42I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1300 | ||||||
Each | 260+5,810 $ 520+5,700 $ 780+5,570 $ 1300+5,460 $ 2600+5,350 $ Plus de tarifs | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 32KB | 33Pins | HVQFN | HVQFN | 28I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 8Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1300 | ||||||
Each | 250+6,540 $ 500+6,410 $ 750+6,270 $ 1250+6,150 $ 2500+6,020 $ Plus de tarifs | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | 48Pins | LQFP | LQFP | 40I/O's | I2C, SPI, SSP, UART | I2C, SPI, SSP, UART | 10KB | 8Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1300 | ||||||
Each | 250+7,150 $ 500+6,640 $ 750+6,610 $ 1250+6,580 $ 2500+6,540 $ Plus de tarifs | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 32KB | 48Pins | LQFP | LQFP | 40I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 10KB | 8Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1300 | ||||||
70R5586 RoHS | Each | 260+2,950 $ 520+2,900 $ 780+2,840 $ 1300+2,770 $ 2600+2,720 $ Plus de tarifs | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 8KB | 33Pins | HVQFN | HVQFN | 28I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 4KB | 8Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1300 | |||||
Each | 250+5,540 $ 500+5,430 $ 750+5,320 $ 1250+5,210 $ 2500+5,100 $ Plus de tarifs | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 48KB | 48Pins | LQFP | LQFP | 40I/O's | I2C, SPI, SSP, UART | I2C, SPI, SSP, UART | 8KB | 8Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1300 | ||||||
Each | 1+9,320 $ 10+8,260 $ 25+7,870 $ 50+7,660 $ 100+7,450 $ Plus de tarifs | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | 48Pins | LQFP | LQFP | 40I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 10KB | 8Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1300 | ||||||
Each | 250+5,080 $ 500+4,910 $ 750+4,770 $ 1250+4,630 $ 2500+4,550 $ Plus de tarifs | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 32KB | 48Pins | LQFP | LQFP | 40I/O's | I2C, SPI, SSP, UART | I2C, SPI, SSP, UART | 8KB | 8Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1300 | ||||||
Each | 1+7,080 $ 10+5,390 $ 25+4,980 $ 50+4,750 $ 100+4,510 $ Plus de tarifs | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 32KB | 48Pins | LQFP | LQFP | 42I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1300 | ||||||