0
0 articles0,00 $

ARM Microcontrollers :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
32AK0381

RoHS

Each
1+21,560 $
10+17,060 $
25+14,750 $
50+14,500 $
100+14,280 $
Plus de tarifs
LPC Family LPC4000 Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
120MHz
-
512KB
100Pins
LQFP
-
69I/O's
CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB
-
96KB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4000
32AK0382

RoHS

Each
1+29,460 $
10+23,510 $
25+22,520 $
50+21,540 $
100+20,920 $
Plus de tarifs
LPC Family LPC4000 Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
120MHz
-
512KB
208Pins
LQFP
-
165I/O's
CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB
-
96KB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4000
63W4067

RoHS

Each
1+24,510 $
10+19,530 $
25+17,840 $
72+17,820 $
504+17,020 $
LPC Family LPC4000 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
208Pins
LQFP
LQFP
165I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
96KB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4000
45W8434

RoHS

Each
189+16,670 $
LPC Family LPC4000 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
180Pins
TFBGA
TFBGA
-
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
96KB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4000
90W4426

RoHS

Each
1+11,530 $
LPC Family LPC4000 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
128KB
144Pins
LQFP
LQFP
-
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
40KB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4000
31Y2378

RoHS

Each
1+18,530 $
10+17,320 $
25+16,820 $
50+15,180 $
100+14,310 $
Plus de tarifs
LPC Family LPC4000 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
256KB
180Pins
TFBGA
TFBGA
165I/O's
CAN, I2C, I2S, MII, SPI, UART, USB
CAN, I2C, I2S, MII, SPI, UART, USB
80KB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4000
63W4066

RoHS

Each
1+22,090 $
10+17,480 $
25+15,450 $
50+15,270 $
120+15,100 $
Plus de tarifs
LPC Family LPC4000 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
144Pins
LQFP
LQFP
-
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
96KB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4000
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON