ARM Microcontrollers :
15 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(15)
MCU Series
=MAX326xx
1
(1)
(3)
(5)
(1)
(2)
(1)
(1)
(2)
Product Range
(14)
(1)
Device Core
(1)
(14)
Data Bus Width
(11)
No. of Bits
(11)
Operating Frequency Max
(1)
(9)
(3)
(2)
CPU Speed
(8)
(3)
Program Memory Size
(4)
(2)
(2)
(1)
(4)
(2)
No. of Pins
(3)
(2)
(1)
(1)
(1)
(2)
(2)
(1)
IC Case / Package
(3)
(1)
(1)
(7)
(1)
(2)
Emballage
(13)
(1)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ANALOG DEVICES | Each | 1+32,350 $ | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 2MB | 100Pins | TQFN-EP | TQFN-EP | 66I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 512KB | 4Channels | 10Bit | 1.14V | 1.89V | -20°C | 85°C | DARWIN | Surface Mount | MAX326xx | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+18,640 $ | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 2MB | 81Pins | WLP | WLP | 49I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 256KB | 4Channels | 10Bit | 1.14V | 1.89V | -30°C | 85°C | DARWIN | Surface Mount | MAX326xx | ||||||
ANALOG DEVICES | Each | 1+6,330 $ 10+5,690 $ 25+5,370 $ 50+5,020 $ 100+4,660 $ Plus de tarifs | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 384KB | 40Pins | TQFN | TQFN | 31I/O's | CAN, Ethernet, I2C, SPI, UART | CAN, Ethernet, I2C, SPI, UART | 160KB | - | - | 855mV | 1.155V | -40°C | 105°C | DARWIN | Surface Mount | MAX326xx | |||||
ANALOG DEVICES | Each | 1+6,020 $ 10+4,990 $ 25+4,760 $ 50+4,510 $ 150+4,270 $ Plus de tarifs | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 256KB | 20Pins | TQFN-EP | TQFN-EP | 14I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 96KB | - | - | 855mV | 1.155V | -40°C | 105°C | DARWIN | Surface Mount | MAX326xx | |||||
ANALOG DEVICES | Each | 1+12,150 $ 10+10,990 $ 25+10,470 $ 50+9,780 $ 100+9,090 $ Plus de tarifs | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 1MB | 40Pins | TQFN-EP | TQFN-EP | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 200KB | 12Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | DARWIN | Surface Mount | MAX326xx | |||||
ANALOG DEVICES | Each | 1+39,560 $ 5+36,090 $ 10+32,600 $ 25+30,640 $ 50+30,190 $ Plus de tarifs | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 2MB | 100Pins | TQFN-EP | TQFN-EP | 66I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 512KB | 4Channels | 10Bit | 1.14V | 1.89V | -20°C | 85°C | DARWIN | Surface Mount | MAX326xx | |||||
ANALOG DEVICES | Each | 1+37,300 $ 5+34,210 $ 10+31,100 $ 25+30,810 $ 50+30,510 $ Plus de tarifs | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 2MB | 100Pins | TQFP | TQFP | 49I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 256KB | 4Channels | 10Bit | 1.71V | 1.89V | -30°C | 85°C | MAX | Surface Mount | MAX326xx | |||||
Each | 1+15,960 $ 10+13,240 $ 25+12,150 $ 50+11,720 $ 100+11,260 $ Plus de tarifs | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 512KB | 81Pins | CTBGA | CTBGA | 52I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 128KB | 8Channels | 10Bit | 990mV | 1.21V | -40°C | 105°C | - | Surface Mount | MAX326xx | ||||||
16AM6700 RoHS | Each (Supplied on Full Reel) Bobine complète | 2500+2,670 $ | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | 96MHz | - | 256KB | 16Pins | WLP | - | 10I/O's | I2C, SPI, UART | - | 96KB | - | - | 1.71V | 3.63V | -40°C | 105°C | - | Surface Mount | MAX326xx | |||||
51AM4018 RoHS | Each | 1+72,560 $ 5+67,880 $ 10+63,200 $ 25+57,690 $ 50+49,750 $ Plus de tarifs | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 120MHz | - | 3.25MB | 144Pins | CTBGA | - | 104I/O's | CAN, I2C, I2S, QSPI, SPI, UART | - | 1MB | 8Channels | 12Bit | 1.045V | 1.155V | -40°C | 105°C | DARWIN | Surface Mount | MAX326xx | |||||
51AM4019 RoHS | Each | 1+97,960 $ 5+96,770 $ 10+95,450 $ 25+87,470 $ 50+69,420 $ Plus de tarifs | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 120MHz | - | 3.25MB | 144Pins | CTBGA | - | 104I/O's | CAN, I2C, I2S, QSPI, SPI, UART | - | 1MB | 8Channels | 12Bit | 1.045V | 1.155V | -40°C | 105°C | DARWIN | Surface Mount | MAX326xx | |||||
14AM7347 RoHS | Each | 1+20,870 $ 10+17,300 $ 25+16,170 $ 50+15,470 $ 100+14,790 $ Plus de tarifs | MAX Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 12MHz | - | 384KB | 72Pins | LGA-EP | - | 36I/O's | HART, I2C, LPUART, SPI, UART | - | 160KB | 2Channels | 16Bit, 24Bit | 2.7V | 3.63V | -40°C | 105°C | MAX | Surface Mount | MAX326xx | |||||
ANALOG DEVICES | Each | 1+19,710 $ 10+16,350 $ 25+15,280 $ 50+14,630 $ 100+13,960 $ Plus de tarifs | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 256KB | 68Pins | TQFN-EP | TQFN-EP | 40I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 128KB | 4Channels | 10Bit | 1.14V | 1.89V | -30°C | 85°C | DARWIN | Surface Mount | MAX326xx | |||||
ANALOG DEVICES | Each | 1+26,570 $ 10+21,480 $ 25+19,840 $ 50+18,520 $ 100+17,180 $ Plus de tarifs | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 512KB | 68Pins | TQFN-EP | TQFN-EP | 40I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 160KB | 4Channels | 10Bit | 1.14V | 1.89V | -30°C | 85°C | DARWIN | Surface Mount | MAX326xx | |||||
ANALOG DEVICES | Each | 1+5,690 $ 10+4,730 $ 25+4,380 $ 50+4,170 $ 100+3,950 $ Plus de tarifs | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 256KB | 24Pins | TQFN-EP | TQFN-EP | 14I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 96KB | - | - | 855mV | 1.155V | -40°C | 105°C | DARWIN | Surface Mount | MAX326xx | |||||