ARM Microcontrollers :
6 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(6)
MCU Series
=MCX W72
1
(1)
(3)
(5)
(1)
(2)
(1)
(1)
(2)
Product Range
(6)
Device Core
(6)
Data Bus Width
(6)
Operating Frequency Max
(6)
Program Memory Size
(6)
No. of Pins
(6)
IC Case / Package
(6)
No. of I/O's
(6)
Interfaces
(6)
Emballage
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
09AN4591 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+12,080 $ 10+10,840 $ 25+10,280 $ 50+9,230 $ 100+8,460 $ Plus de tarifs | MCX W Family MCX W72 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 2MB | 48Pins | HVQFN | 29I/O's | I2C, I2S, I3C, SPI, UART, PWM | 264KB | 16Bit | 1.86V | 3.6V | -40°C | 125°C | MCX W | Surface Mount | MCX W72 | |||||
09AN4593 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+12,880 $ 10+11,540 $ 25+10,950 $ 50+9,850 $ 100+9,020 $ Plus de tarifs | MCX W Family MCX W72 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 2MB | 48Pins | HVQFN | 29I/O's | I2C, I2S, I3C, SPI, UART, PWM | 264KB | 16Bit | 1.86V | 3.6V | -40°C | 125°C | MCX W | Surface Mount | MCX W72 | |||||
09AN4596 RoHS | Each | 1+11,220 $ 10+10,110 $ 25+9,190 $ 50+8,560 $ 100+7,990 $ Plus de tarifs | MCX W Family MCX W72 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 2MB | 48Pins | HVQFN | 29I/O's | I2C, I2S, I3C, SPI, UART, PWM | 264KB | 16Bit | 1.86V | 3.6V | -40°C | 125°C | MCX W | Surface Mount | MCX W72 | |||||
09AN4592 RoHS | Each | 1+10,850 $ 10+9,780 $ 25+8,890 $ 50+8,290 $ 100+7,730 $ Plus de tarifs | MCX W Family MCX W72 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 2MB | 48Pins | HVQFN | 29I/O's | I2C, I2S, I3C, SPI, UART, PWM | 264KB | 16Bit | 1.86V | 3.6V | -40°C | 125°C | MCX W | Surface Mount | MCX W72 | |||||
09AN4594 RoHS | Each | 1+11,580 $ 10+10,420 $ 25+9,490 $ 50+8,830 $ 100+8,250 $ Plus de tarifs | MCX W Family MCX W72 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 2MB | 48Pins | HVQFN | 29I/O's | I2C, I2S, I3C, SPI, UART, PWM | 264KB | 16Bit | 1.86V | 3.6V | -40°C | 125°C | MCX W | Surface Mount | MCX W72 | |||||
09AN4595 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+12,470 $ 10+11,190 $ 25+10,620 $ 50+9,530 $ 100+8,750 $ Plus de tarifs | MCX W Family MCX W72 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 2MB | 48Pins | HVQFN | 29I/O's | I2C, I2S, I3C, SPI, UART, PWM | 264KB | 16Bit | 1.86V | 3.6V | -40°C | 125°C | MCX W | Surface Mount | MCX W72 | |||||