ARM Microcontrollers :
11 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(11)
MCU Series
=MCXA13x
1
(1)
(3)
(5)
(1)
(2)
(1)
(1)
(2)
Product Range
(11)
Data Bus Width
(11)
Operating Frequency Max
(11)
ADC Resolution
(11)
Supply Voltage Min
(11)
Supply Voltage Max
(11)
Operating Temperature Min
(11)
Operating Temperature Max
(11)
MCU Family
(11)
Emballage
(11)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+3,570 $ 10+3,040 $ 100+2,440 $ 500+1,830 $ 1000+1,790 $ Plus de tarifs | MCXA1 Family MCXA13x Series Microcontrollers | ARM Cortex-M33 | 32 bit | 96MHz | 128KB | 32Pins | HVQFN | 29I/O's | I3C, LPI2C, LPSPI, LPUART, USB | 32KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA13x | ||||||
Each | 1+3,810 $ 10+2,840 $ 25+2,650 $ 50+2,450 $ 100+2,340 $ Plus de tarifs | MCXA1 Family MCXA13x Series Microcontrollers | ARM Cortex-M33 | 32 bit | 96MHz | 128KB | 48Pins | LQFP | 41I/O's | I3C, LPI2C, LPSPI, LPUART, USB | 32KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA13x | ||||||
Each | 1+3,640 $ 10+2,700 $ 100+2,210 $ 500+2,020 $ 1000+1,970 $ Plus de tarifs | MCXA1 Family MCXA13x Series Microcontrollers | ARM Cortex-M33 | 32 bit | 96MHz | 64KB | 48Pins | LQFP | 41I/O's | I3C, LPI2C, LPSPI, LPUART, USB | 16KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA13x | ||||||
Each | 1+3,150 $ 10+2,340 $ 100+1,900 $ 500+1,740 $ 1000+1,680 $ Plus de tarifs | MCXA1 Family MCXA13x Series Microcontrollers | ARM Cortex-M33 | 32 bit | 96MHz | 64KB | 32Pins | HVQFN | 29I/O's | I3C, LPI2C, LPSPI, LPUART, USB | 16KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA13x | ||||||
Each | 1+3,670 $ 10+3,160 $ 25+2,770 $ 50+2,600 $ 100+2,250 $ Plus de tarifs | MCXA1 Family MCXA13x Series Microcontrollers | ARM Cortex-M33 | 32 bit | 96MHz | 128KB | 48Pins | HVQFN | 44I/O's | I3C, LPI2C, LPSPI, LPUART, USB | 32KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA13x | ||||||
51AM4031 RoHS | Each | 1+3,780 $ 10+2,840 $ 100+2,350 $ 500+2,230 $ 1000+2,160 $ Plus de tarifs | MCXA1 Family MCXA13x Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 64KB | 48Pins | HVQFN | 44I/O's | CAN, I2C, I3C, SPI, UART, USB | 16KB | 1Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA13x | |||||
73AM7256 RoHS | Each | 1+4,840 $ 10+4,300 $ 25+3,850 $ 50+3,680 $ 100+3,300 $ Plus de tarifs | MCXA1 Family MCXA13x Series Microcontrollers | ARM Cortex-M33 | 32 bit | 96MHz | 128KB | 48Pins | HVQFN | 44I/O's | I3C, LPI2C, LPSPI, LPUART, USB | 32KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA13x | |||||
73AM7255 RoHS | Each | 1+4,530 $ 10+3,950 $ 100+3,320 $ 500+3,120 $ 1000+2,880 $ Plus de tarifs | MCXA1 Family MCXA13x Series Microcontrollers | ARM Cortex-M33 | 32 bit | 96MHz | 128KB | 32Pins | HVQFN | 29I/O's | I3C, LPI2C, LPSPI, LPUART, USB | 32KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA13x | |||||
51AM4030 RoHS | Each | 1+4,240 $ 10+3,710 $ 100+3,110 $ 500+2,920 $ 1000+2,690 $ Plus de tarifs | MCXA1 Family MCXA13x Series Microcontrollers | ARM Cortex-M33 | 32 bit | 96MHz | 64KB | 32Pins | HVQFN | 29I/O's | I3C, LPI2C, LPSPI, LPUART, USB | 16KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA13x | |||||
73AM7257 RoHS | Each | 1+3,080 $ | MCXA1 Family MCXA13x Series Microcontrollers | ARM Cortex-M33 | 32 bit | 96MHz | 128KB | 48Pins | LQFP | 41I/O's | I3C, LPI2C, LPSPI, LPUART, USB | 32KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA13x | |||||
73AM7254 RoHS | Each | 1+2,910 $ | MCXA1 Family MCXA13x Series Microcontrollers | ARM Cortex-M33 | 32 bit | 96MHz | 64KB | 48Pins | LQFP | 41I/O's | I3C, LPI2C, LPSPI, LPUART, USB | 16KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA13x | |||||