0
0 articles0,00 $

ARM Microcontrollers :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
73AM6394

RoHS

Date/Lot Code

Each
1+3,830 $
10+3,310 $
25+2,910 $
50+2,730 $
100+2,370 $
Plus de tarifs
MCXA1 Family MCXA15x Series Microcontrollers
ARM Cortex-M33F
32 bit
96MHz
256KB
48Pins
HVQFN
41I/O's
FlexCAN, I3C, LPI2C, LPSPI, LPUART, USB
64KB
-
16Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA15x
13AM3737

RoHS

Date/Lot Code

Each
1+3,080 $
10+2,660 $
25+2,330 $
50+2,190 $
100+1,890 $
Plus de tarifs
MCXA1 Family MCXA15x Series Microcontrollers
ARM Cortex-M33
32 bit
96MHz
128KB
48Pins
LQFP
38I/O's
I3C, LPI2C, LPSPI, LPUART, USB
32KB
-
16Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA15x
73AM6399

RoHS

Date/Lot Code

Each
1+4,380 $
10+3,800 $
25+3,330 $
50+3,120 $
100+2,700 $
Plus de tarifs
MCXA1 Family MCXA15x Series Microcontrollers
ARM Cortex-M33F
32 bit
96MHz
1MB
64Pins
LQFP
52I/O's
FlexCAN, I3C, LPI2C, LPSPI, LPUART, USB
128KB
-
16Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA15x
73AM6398

RoHS

Date/Lot Code

Each
1+4,150 $
10+3,590 $
25+3,150 $
50+2,950 $
100+2,560 $
Plus de tarifs
MCXA1 Family MCXA15x Series Microcontrollers
ARM Cortex-M33F
32 bit
96MHz
1MB
48Pins
HVQFN
41I/O's
FlexCAN, I3C, LPI2C, LPSPI, LPUART, USB
128KB
-
16Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA15x
51AM4044

RoHS

Each
1+5,710 $
10+4,940 $
25+4,330 $
50+4,050 $
100+3,510 $
Plus de tarifs
MCXA1 Family MCXA15x Series Microcontrollers
ARM Cortex-M33F
32 bit
96MHz
512KB
64Pins
LQFP
52I/O's
CAN, I2C, I3C, SPI, UART, USB
96KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA15x
51AM4042

RoHS

Each
1+5,540 $
10+4,800 $
25+4,210 $
50+3,940 $
100+3,410 $
Plus de tarifs
MCXA1 Family MCXA15x Series Microcontrollers
ARM Cortex-M33F
32 bit
96MHz
256KB
64Pins
LQFP
52I/O's
CAN, I2C, I3C, SPI, UART, USB
64KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA15x
51AM4043

RoHS

Each
1+5,380 $
10+4,650 $
25+4,070 $
50+3,820 $
100+3,320 $
Plus de tarifs
MCXA1 Family MCXA15x Series Microcontrollers
ARM Cortex-M33F
32 bit
96MHz
512KB
48Pins
HVQFN
41I/O's
CAN, I2C, I3C, SPI, UART, USB
96KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA15x
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON