ARM Microcontrollers :
10 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(10)
MCU Series
=MCXN5xx
1
(1)
(3)
(5)
(1)
(2)
(1)
(1)
(2)
Product Range
(10)
Device Core
(10)
Data Bus Width
(10)
Operating Frequency Max
(10)
ADC Resolution
(10)
Supply Voltage Min
(10)
Supply Voltage Max
(10)
Operating Temperature Min
(10)
Operating Temperature Max
(10)
Emballage
(10)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+14,150 $ 10+13,240 $ 25+12,850 $ 50+11,610 $ 100+10,930 $ Plus de tarifs | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 2MB | 184Pins | VFBGA | 124I/O's | CAN, I2C, I3C, SAI, SPI, UART, USB | 512KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX N | Surface Mount | MCXN5xx | ||||||
Each | 1+14,980 $ 10+13,500 $ 25+12,280 $ 50+11,440 $ 100+10,670 $ Plus de tarifs | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 1MB | 172Pins | HDQFP | 114I/O's | CAN, I2C, I3C, SAI, SPI, UART, USB | 352KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX N | Surface Mount | MCXN5xx | ||||||
Each | 1+13,020 $ 10+11,730 $ 25+10,670 $ 50+9,940 $ 100+9,270 $ Plus de tarifs | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 1MB | 100Pins | HLQFP | 78I/O's | I2C, I3C, SPI, UART, USB | 352KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX N | Surface Mount | MCXN5xx | ||||||
Each | 1+15,620 $ 10+14,080 $ 25+12,810 $ 50+11,930 $ 100+11,130 $ Plus de tarifs | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 2MB | 184Pins | VFBGA | 124I/O's | I2C, I3C, SPI, UART, USB | 512KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX N | Surface Mount | MCXN5xx | ||||||
Each | 1+13,450 $ 10+12,120 $ 25+11,030 $ 50+10,280 $ 100+9,580 $ Plus de tarifs | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 1MB | 100Pins | HLQFP | 78I/O's | CAN, I2C, I3C, SAI, SPI, UART, USB | 352KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX N | Surface Mount | MCXN5xx | ||||||
Each | 1+14,760 $ 10+13,300 $ 25+12,100 $ 50+11,270 $ 100+10,510 $ Plus de tarifs | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 1MB | 184Pins | VFBGA | 124I/O's | I2C, I3C, SPI, UART, USB | 352KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX N | Surface Mount | MCXN5xx | ||||||
Each | 1+13,960 $ 10+13,060 $ 25+12,680 $ 50+11,450 $ 100+10,780 $ Plus de tarifs | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 2MB | 172Pins | HDQFP | 114I/O's | CAN, I2C, I3C, SAI, SPI, UART, USB | 512KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX N | Surface Mount | MCXN5xx | ||||||
Each | 1+13,890 $ 10+12,520 $ 25+11,380 $ 50+10,600 $ 100+9,900 $ Plus de tarifs | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 2MB | 100Pins | HLQFP | 78I/O's | I2C, I3C, SPI, UART, USB | 512KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX N | Surface Mount | MCXN5xx | ||||||
Each | 1+15,190 $ 10+13,690 $ 25+12,460 $ 50+11,590 $ 100+10,820 $ Plus de tarifs | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 1MB | 184Pins | VFBGA | 124I/O's | CAN, I2C, I3C, SAI, SPI, UART, USB | 352KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX N | Surface Mount | MCXN5xx | ||||||
Each | 1+14,320 $ 10+12,910 $ 25+11,750 $ 50+10,930 $ 100+10,210 $ Plus de tarifs | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 2MB | 100Pins | HLQFP | 78I/O's | CAN, I2C, I3C, SAI, SPI, UART, USB | 512KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX N | Surface Mount | MCXN5xx | ||||||