ARM Microcontrollers :
6 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(6)
MCU Series
=PIC32CM ...
1
(1)
(3)
(5)
(1)
(2)
(1)
(1)
(2)
Product Range
(6)
Device Core
(6)
Data Bus Width
(6)
Operating Frequency Max
(6)
ADC Resolution
(6)
Supply Voltage Min
(6)
Supply Voltage Max
(6)
Operating Temperature Min
(6)
Operating Temperature Max
(6)
Emballage
(6)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 250+5,150 $ 500+5,050 $ 750+4,940 $ 1250+4,840 $ 2500+4,750 $ Plus de tarifs | PIC32 Family PIC32CM LS00 Series Microcontrollers | ARM Cortex-M23 | 32 bit | 48MHz | 256KB | 48Pins | TQFP | 34I/O's | I2S | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | PIC32 | Surface Mount | PIC32CM LS00 | ||||||
Each | 1+4,870 $ 10+4,630 $ 25+4,520 $ 50+4,420 $ 100+4,310 $ Plus de tarifs | PIC32 Family PIC32CM LS00 Series Microcontrollers | ARM Cortex-M23 | 32 bit | 48MHz | 512KB | 64Pins | TQFP | 48I/O's | I2S | 64KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | PIC32 | Surface Mount | PIC32CM LS00 | ||||||
04AM0135 RoHS | Each | 1+5,560 $ 10+5,310 $ 25+4,870 $ 50+4,650 $ 100+4,420 $ Plus de tarifs | PIC32 Family PIC32CM LS00 Series Microcontrollers | ARM Cortex-M23 | 32 bit | 48MHz | 256KB | 64Pins | TQFP | 48I/O's | I2C, LIN, SPI, UART | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | PIC32 | Surface Mount | PIC32CM LS00 | |||||
04AM0136 RoHS | Each | 1+6,060 $ 10+6,010 $ 25+5,940 $ 50+5,820 $ 100+5,700 $ Plus de tarifs | PIC32 Family PIC32CM LS00 Series Microcontrollers | ARM Cortex-M23 | 32 bit | 48MHz | 256KB | 100Pins | TQFP | 80I/O's | I2C, LIN, SPI, UART | 32KB | 24Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | PIC32 | Surface Mount | PIC32CM LS00 | |||||
04AM0134 RoHS | Each | 1+5,450 $ 10+5,220 $ 25+5,110 $ 50+5,010 $ 100+4,900 $ Plus de tarifs | PIC32 Family PIC32CM LS00 Series Microcontrollers | ARM Cortex-M23 | 32 bit | 48MHz | 256KB | 48Pins | VQFN | 34I/O's | I2C, LIN, SPI, UART | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | PIC32 | Surface Mount | PIC32CM LS00 | |||||
48AK3700 RoHS | Each | 320+4,610 $ | PIC32 Family PIC32CM LS00 Series Microcontrollers | ARM Cortex-M23 | 32 bit | 48MHz | 256KB | 64Pins | TQFP | 48I/O's | I2C, LIN, SPI, UART | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | PIC32 | Surface Mount | PIC32CM LS00 | |||||