ARM Microcontrollers :
4 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
MCU Series
=PMG1-S3 ...
1
(1)
(3)
(5)
(1)
(2)
(1)
(1)
(2)
Product Range
(4)
Device Core
(4)
Data Bus Width
(4)
Operating Frequency Max
(4)
Program Memory Size
(4)
Interfaces
(4)
RAM Memory Size
(4)
ADC Resolution
(4)
Supply Voltage Min
(4)
Emballage
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+8,320 $ 10+6,400 $ 25+6,020 $ 50+5,630 $ 100+5,390 $ Plus de tarifs | EZ-PD Family PMG1-S3 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 97Pins | VFBGA | 50I/O's | I2C, SPI, UART, USB | 32KB | 10Channels | 8Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | EZ-PD | Surface Mount | PMG1-S3 Series | ||||||
Each | 1+8,190 $ 10+6,270 $ 25+5,800 $ 50+5,530 $ 100+5,260 $ Plus de tarifs | EZ-PD Family PMG1-S3 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | VQFN | 26I/O's | I2C, SPI, UART, USB | 32KB | 5Channels | 8Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | EZ-PD | Surface Mount | PMG1-S3 Series | ||||||
82AK2622 RoHS | Each | 1+9,510 $ 10+7,320 $ 25+6,780 $ 50+6,480 $ 100+6,170 $ Plus de tarifs | EZ-PD Family PMG1-S3 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 97Pins | VFBGA | 50I/O's | I2C, SPI, UART, USB | 32KB | 8Channels | 8Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | EZ-PD | Surface Mount | PMG1-S3 Series | |||||
82AK2623 RoHS | Each | 1+10,370 $ 10+7,980 $ 25+7,500 $ 50+7,010 $ 100+6,720 $ Plus de tarifs | EZ-PD Family PMG1-S3 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 97Pins | VFBGA | 50I/O's | I2C, SPI, UART, USB | 32KB | 8Channels | 8Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | EZ-PD | Surface Mount | PMG1-S3 Series | |||||