0
0 articles0,00 $

ARM Microcontrollers :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
44AC2219

RoHS

Each
1+14,620 $
10+13,960 $
25+13,510 $
50+12,950 $
100+12,680 $
Plus de tarifs
SAM 32 Family SAM 3A Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
84MHz
84MHz
256KB
100Pins
LQFP
LQFP
63I/O's
CAN, ENET, I2C, I2S, SPI, SSI, UART, USB
CAN, ENET, I2C, I2S, SPI, SSI, UART, USB
64KB
15Channels
12Bit
1.62V
1.95V
-40°C
85°C
SAM32
Surface Mount
SAM 3A
99AC8825

RoHS

Each
1+15,440 $
10+14,760 $
25+14,070 $
50+13,570 $
100+13,080 $
Plus de tarifs
SAM 32 Family SAM 3A Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
84MHz
84MHz
512KB
100Pins
LQFP
LQFP
63I/O's
CAN, ENET, I2C, I2S, SPI, SSI, UART, USB
CAN, ENET, I2C, I2S, SPI, SSI, UART, USB
96KB
15Channels
12Bit
1.62V
1.95V
-40°C
85°C
SAM32
Surface Mount
SAM 3A
92T0778

RoHS

Each
260+13,730 $
520+13,450 $
780+13,190 $
1300+12,910 $
2600+12,640 $
Plus de tarifs
SAM 32 Family SAM 3A Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
84MHz
84MHz
512KB
100Pins
LFBGA
LFBGA
63I/O's
CAN, ENET, I2C, I2S, SPI, SSI, UART, USB
CAN, ENET, I2C, I2S, SPI, SSI, UART, USB
96KB
15Channels
12Bit
1.62V
1.95V
-40°C
85°C
SAM32
Surface Mount
SAM 3A
92T0776

RoHS

Date/Lot Code

Each
260+16,350 $
520+16,030 $
780+15,690 $
1300+15,370 $
2600+15,050 $
Plus de tarifs
SAM 32 Family SAM 3A Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
84MHz
84MHz
256KB
100Pins
LFBGA
LFBGA
63I/O's
CAN, ENET, I2C, I2S, SPI, SSI, UART, USB
CAN, ENET, I2C, I2S, SPI, SSI, UART, USB
64KB
15Channels
12Bit
1.62V
1.95V
-40°C
85°C
SAM32
Surface Mount
SAM 3A
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON