ARM Microcontrollers :
38 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(38)
MCU Series
=SAM 4E
1
(1)
(3)
(5)
(1)
(2)
(1)
(1)
(2)
Product Range
(38)
Data Bus Width
(38)
No. of Bits
(38)
Operating Frequency Max
(38)
RAM Memory Size
(38)
ADC Resolution
(38)
Operating Temperature Min
(38)
MCU Family
(38)
IC Mounting
(38)
Emballage
(20)
(18)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+14,080 $ 10+13,440 $ 25+12,800 $ 50+12,350 $ 100+11,910 $ Plus de tarifs | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 100Pins | LQFP | LQFP | 79I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 128KB | 10Channels | 16Bit | 1.08V | 1.32V | -40°C | 105°C | SAM32 | Surface Mount | SAM 4E | ||||||
Each | 1+11,980 $ 10+11,440 $ 25+10,890 $ 50+10,430 $ 100+9,960 $ Plus de tarifs | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 100Pins | LQFP | LQFP | 79I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 128KB | 10Channels | 16Bit | 1.08V | 1.32V | -40°C | 105°C | SAM32 | Surface Mount | SAM 4E | ||||||
Each | 1+13,430 $ 10+12,820 $ 25+12,210 $ 50+12,170 $ 100+12,120 $ Plus de tarifs | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 100Pins | LQFP | LQFP | 79I/O's | CAN, SPI, UART, USB | CAN, SPI, UART, USB | 128KB | 10Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4E | ||||||
Each | 1+16,240 $ 10+15,500 $ 25+14,760 $ 50+14,630 $ 100+14,500 $ Plus de tarifs | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 144Pins | LQFP | LQFP | 117I/O's | CAN, SPI, UART, USB | CAN, SPI, UART, USB | 128KB | 24Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4E | ||||||
Each | 1+17,540 $ 10+16,760 $ 25+15,960 $ 50+15,200 $ 100+14,450 $ Plus de tarifs | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 144Pins | LFBGA | LFBGA | 117I/O's | CAN, SPI, UART, USB | CAN, SPI, UART, USB | 128KB | 24Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4E | ||||||
Each | 120+14,350 $ 240+14,070 $ 360+13,780 $ 600+13,500 $ 1200+13,200 $ Plus de tarifs | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 144Pins | LQFP | LQFP | 117I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 16Bit | 1.62V | 3.6V | -40°C | 105°C | SAM32 | Surface Mount | SAM 4E | ||||||
Each (Supplied on Full Reel) Bobine complète | 800+14,530 $ 2400+14,240 $ 4000+13,940 $ | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 144Pins | LQFP | LQFP | 117I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 16Bit | 1.62V | 3.6V | -40°C | 105°C | SAM32 | Surface Mount | SAM 4E | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+11,490 $ 3000+11,270 $ 5000+11,030 $ | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 100Pins | LQFP | LQFP | 79I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 128KB | 10Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4E | ||||||
Each (Supplied on Full Reel) Bobine complète | 800+12,400 $ 2400+12,150 $ 4000+11,910 $ | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 144Pins | LQFP | LQFP | 117I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 16Bit | 1.62V | 3.6V | -40°C | 105°C | SAM32 | Surface Mount | SAM 4E | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+9,800 $ 3000+9,600 $ 5000+9,410 $ | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 100Pins | LQFP | LQFP | 79I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 128KB | 10Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4E | ||||||
Each | 260+14,500 $ 520+14,210 $ 780+13,930 $ 1300+13,640 $ 2600+13,340 $ Plus de tarifs | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 100Pins | TFBGA | TFBGA | 79I/O's | CAN, SPI, UART, USB | CAN, SPI, UART, USB | 128KB | 10Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4E | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+11,900 $ 3000+11,660 $ 5000+11,420 $ | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 100Pins | LQFP | LQFP | 79I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 128KB | 10Channels | 16Bit | 1.62V | 3.6V | -40°C | 105°C | SAM32 | Surface Mount | SAM 4E | ||||||
Each | 120+11,580 $ 240+11,340 $ 360+11,120 $ 600+10,880 $ 1200+10,650 $ Plus de tarifs | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 144Pins | LQFP | LQFP | 117I/O's | CAN, SPI, UART, USB | CAN, SPI, UART, USB | 128KB | 24Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4E | ||||||
Each | 120+12,170 $ 240+11,930 $ 360+11,680 $ 600+11,440 $ 1200+11,190 $ Plus de tarifs | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 144Pins | LQFP | LQFP | 117I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 16Bit | 1.62V | 3.6V | -40°C | 105°C | SAM32 | Surface Mount | SAM 4E | ||||||
Each | 90+12,210 $ 180+10,600 $ 270+10,390 $ 450+10,180 $ 900+9,970 $ Plus de tarifs | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 100Pins | LQFP | LQFP | 79I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 128KB | 10Channels | 16Bit | 1.62V | 3.6V | -40°C | 105°C | SAM32 | Surface Mount | SAM 4E | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+21,500 $ 3000+21,070 $ 5000+20,650 $ | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 144Pins | LFBGA | LFBGA | 117I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4E | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+12,070 $ 3000+11,830 $ 5000+11,590 $ | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 100Pins | LQFP | LQFP | 79I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 128KB | 10Channels | 16Bit | 1.62V | 3.6V | -40°C | 105°C | SAM32 | Surface Mount | SAM 4E | ||||||
Each | 184+18,000 $ 368+17,640 $ 552+17,290 $ 920+16,930 $ 1840+16,560 $ Plus de tarifs | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 144Pins | LFBGA | LFBGA | 117I/O's | CAN, SPI, UART, USB | CAN, SPI, UART, USB | 128KB | 24Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4E | ||||||
Each (Supplied on Full Reel) Bobine complète | 800+11,800 $ 2400+11,560 $ 4000+11,330 $ | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 144Pins | LQFP | LQFP | 117I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 16Bit | 1.62V | 3.6V | -40°C | 105°C | SAM32 | Surface Mount | SAM 4E | ||||||
Each | 180+9,580 $ 360+9,380 $ 540+9,200 $ 900+9,000 $ 1800+8,810 $ Plus de tarifs | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 100Pins | LQFP | LQFP | 79I/O's | CAN, SPI, UART, USB | CAN, SPI, UART, USB | 128KB | 10Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4E | ||||||
Each | 184+22,180 $ 368+21,730 $ 552+21,290 $ 920+20,850 $ 1840+20,400 $ Plus de tarifs | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 144Pins | LFBGA | LFBGA | 117I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 16Bit | 1.62V | 3.6V | -40°C | 105°C | SAM32 | Surface Mount | SAM 4E | ||||||
Each | 120+11,580 $ 240+11,340 $ 360+11,120 $ 600+10,880 $ 1200+10,650 $ Plus de tarifs | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 144Pins | LQFP | LQFP | 117I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 16Bit | 1.62V | 3.6V | -40°C | 105°C | SAM32 | Surface Mount | SAM 4E | ||||||
Each (Supplied on Full Reel) Bobine complète | 800+11,800 $ 2400+11,560 $ 4000+11,330 $ | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 144Pins | LQFP | LQFP | 117I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4E | ||||||
Each | 260+10,350 $ 520+10,140 $ 780+9,930 $ 1300+9,730 $ 2600+9,520 $ Plus de tarifs | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 100Pins | TFBGA | TFBGA | 79I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 128KB | 10Channels | 16Bit | 1.62V | 3.6V | -40°C | 105°C | SAM32 | Surface Mount | SAM 4E | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+19,670 $ 3000+19,280 $ 5000+18,890 $ | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 144Pins | LFBGA | LFBGA | 117I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 16Bit | 1.62V | 3.6V | -40°C | 105°C | SAM32 | Surface Mount | SAM 4E | ||||||