ARM Microcontrollers :
7 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(7)
MCU Series
=SAM E
1
(1)
(3)
(5)
(1)
(2)
(1)
(1)
(2)
Data Bus Width
(7)
No. of Bits
(7)
ADC Resolution
(7)
Operating Temperature Min
(7)
MCU Family
(7)
IC Mounting
(7)
Product Range
(1)
(6)
Device Core
(1)
(6)
Operating Frequency Max
(1)
(6)
Emballage
(7)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | Each | 1+9,770 $ 10+9,380 $ 25+8,970 $ 50+8,890 $ 100+8,800 $ Plus de tarifs | SAM 32 Family SAM E5X Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 64Pins | TQFP | TQFP | 51I/O's | CAN, I2C, I2S, SPI, USB | CAN, I2C, I2S, SPI, USB | 256KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | SAM 32 | Surface Mount | SAM E | |||||
Each | 1+21,270 $ 10+20,310 $ 25+19,350 $ 50+18,790 $ 100+18,230 $ Plus de tarifs | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 1MB | 144Pins | LQFP | LQFP | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | SAM 32 | Surface Mount | SAM E | ||||||
57AC0537 RoHS | MICROCHIP | Each | 1+28,580 $ 25+26,660 $ 100+24,730 $ | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 2MB | 144Pins | LFBGA | LFBGA | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | SAM 32 | Surface Mount | SAM E | ||||
MICROCHIP | Each | 1+21,430 $ 10+20,470 $ 25+19,490 $ 50+18,800 $ 100+18,100 $ Plus de tarifs | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 2MB | 64Pins | LQFP | LQFP | 44I/O's | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 384KB | 5Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | SAM 32 | Surface Mount | SAM E | |||||
MICROCHIP | Each | 1+22,550 $ 5+21,870 $ 10+21,180 $ 25+20,500 $ 50+19,780 $ Plus de tarifs | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 2MB | 100Pins | LQFP | LQFP | 75I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | SAM 32 | Surface Mount | SAM E | |||||
MICROCHIP | Each | 1+18,520 $ 10+17,680 $ 25+16,830 $ 50+16,410 $ 100+15,980 $ Plus de tarifs | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 512KB | 144Pins | UFBGA | UFBGA | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | SAM 32 | Surface Mount | SAM E | |||||
MICROCHIP | Each | 1+24,360 $ 5+23,620 $ 10+22,890 $ 25+22,150 $ 50+21,380 $ Plus de tarifs | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 2MB | 100Pins | TFBGA | TFBGA | 75I/O's | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 384KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | SAM 32 | Surface Mount | SAM E | |||||