ARM Microcontrollers :
3 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
MCU Series
=SAM7X
1
(1)
(3)
(5)
(1)
(2)
(1)
(1)
(2)
Product Range
(3)
Device Core
(3)
Data Bus Width
(3)
No. of Bits
(3)
Operating Frequency Max
(3)
CPU Speed
(3)
No. of Pins
(3)
IC Case / Package
(3)
MCU Case Style
(3)
Emballage
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+14,970 $ 50+14,520 $ 100+14,220 $ 250+13,940 $ 500+13,650 $ Plus de tarifs | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 256KB | 100Pins | LQFP | LQFP | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM 32 | Surface Mount | SAM7X | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+14,220 $ 50+13,580 $ 100+13,310 $ 250+13,030 $ 500+12,770 $ Plus de tarifs | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 128KB | 100Pins | LQFP | LQFP | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM 32 | Surface Mount | SAM7X | ||||||
55AC1259 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+17,280 $ 50+16,690 $ 100+16,350 $ 250+16,020 $ 500+15,680 $ Plus de tarifs | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 256KB | 100Pins | LQFP | LQFP | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM 32 | Surface Mount | SAM7X | |||||