ARM Microcontrollers :
2 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
MCU Series
=SAM9G
1
(1)
(3)
(5)
(1)
(2)
(1)
(1)
(2)
Product Range
(2)
Device Core
(2)
Data Bus Width
(2)
No. of Bits
(2)
Operating Frequency Max
(2)
CPU Speed
(2)
Program Memory Size
(2)
No. of Pins
(2)
IC Case / Package
(2)
Emballage
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+15,950 $ 50+15,780 $ 100+15,460 $ 250+15,150 $ 500+14,830 $ Plus de tarifs | SAM9 Family AT91SAM9G Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 400MHz | 400MHz | 64KB | 217Pins | LFBGA | LFBGA | 96I/O's | Ethernet, I2C, I2S, SPI, UART, USART, USB | Ethernet, I2C, I2S, SPI, UART, USART, USB | 32KB | 4Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | SAM 32 | Surface Mount | SAM9G | ||||||
57AC0569 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+18,760 $ 50+18,120 $ 100+17,750 $ 250+17,390 $ 500+17,020 $ Plus de tarifs | SAM9 Family AT91SAM9G Series Microcontrollers | ARM9 | 32bit | 32bit | 32 bit | 400MHz | 400MHz | 64KB | 217Pins | LFBGA | LFBGA | 96I/O's | Ethernet, I2C, I2S, SPI, UART, USART, USB | Ethernet, I2C, I2S, SPI, UART, USART, USB | 32KB | 4Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | SAM 32 | Surface Mount | SAM9G | |||||