ARM Microcontrollers :
7 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(7)
MCU Series
=STM32H5F4
1
(1)
(3)
(5)
(1)
(2)
(1)
(1)
(2)
Product Range
(7)
Device Core
(7)
Data Bus Width
(7)
Operating Frequency Max
(7)
Program Memory Size
(7)
No. of Pins
(1)
(3)
(2)
(1)
IC Case / Package
(5)
(2)
No. of I/O's
(1)
(1)
(1)
(1)
(1)
(1)
(1)
Interfaces
(7)
Emballage
(7)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15AN6906 RoHS | Each | 1+17,380 $ 10+16,250 $ 25+15,790 $ 80+14,240 $ 120+13,410 $ Plus de tarifs | STM32 Family STM32H5F4 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 4MB | 176Pins | LQFP | 140I/O's | Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART | 1.5MB | 30Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H5F4 | |||||
15AN6909 RoHS | Each | 1+15,290 $ 10+14,300 $ 25+13,880 $ 50+12,540 $ 100+11,810 $ Plus de tarifs | STM32 Family STM32H5F4 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 4MB | 144Pins | UFBGA | 113I/O's | Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART | 1.5MB | 30Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H5F4 | |||||
15AN6911 RoHS | Each | 1+16,800 $ 10+15,720 $ 25+15,260 $ 50+13,780 $ 120+12,970 $ Plus de tarifs | STM32 Family STM32H5F4 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 4MB | 144Pins | LQFP | 110I/O's | Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART | 1.5MB | 28Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32H5F4 | |||||
15AN6908 RoHS | Each | 1+16,130 $ 10+14,540 $ 25+13,230 $ 50+12,310 $ 180+11,480 $ Plus de tarifs | STM32 Family STM32H5F4 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 4MB | 100Pins | LQFP | 80I/O's | Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART | 1.5MB | 26Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H5F4 | |||||
15AN6910 RoHS | Each | 1+15,700 $ 10+14,690 $ 25+14,270 $ 50+12,870 $ 120+12,140 $ Plus de tarifs | STM32 Family STM32H5F4 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 4MB | 144Pins | LQFP | 112I/O's | Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART | 1.5MB | 30Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H5F4 | |||||
15AN6905 RoHS | Each | 1+17,630 $ 10+16,500 $ 25+16,030 $ 50+14,460 $ 100+13,630 $ Plus de tarifs | STM32 Family STM32H5F4 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 4MB | 201Pins | UFBGA | 139I/O's | Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART | 1.5MB | 30Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32H5F4 | |||||
15AN6907 RoHS | Each | 1+18,590 $ 10+17,390 $ 25+16,890 $ 80+15,240 $ 120+14,360 $ Plus de tarifs | STM32 Family STM32H5F4 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 4MB | 176Pins | LQFP | 136I/O's | Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART | 1.5MB | 30Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32H5F4 | |||||