ARM Microcontrollers :
4 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
MCU Series
=STM32H5F5
1
(1)
(3)
(5)
(1)
(2)
(1)
(1)
(2)
Product Range
(4)
Device Core
(4)
Data Bus Width
(4)
Operating Frequency Max
(4)
Program Memory Size
(4)
No. of Pins
(1)
(1)
(1)
(1)
IC Case / Package
(2)
(1)
(1)
No. of I/O's
(1)
(1)
(1)
(1)
Interfaces
(4)
Emballage
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15AN6915 RoHS | Each | 1+19,720 $ 10+18,450 $ 25+17,910 $ 50+16,170 $ 100+15,230 $ Plus de tarifs | STM32 Family STM32H5F5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 4MB | 225Pins | TFBGA | 176I/O's | Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART, USB | 1.5MB | 30Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32H5F5 | |||||
15AN6916 RoHS | Each | 1+16,020 $ 10+14,960 $ 25+14,540 $ 50+13,130 $ 120+12,350 $ Plus de tarifs | STM32 Family STM32H5F5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 4MB | 144Pins | LQFP | 108I/O's | Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART, USB | 1.5MB | 30Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H5F5 | |||||
15AN6912 RoHS | Each | 1+17,860 $ 10+16,720 $ 25+16,230 $ 50+14,660 $ 100+13,800 $ Plus de tarifs | STM32 Family STM32H5F5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 4MB | 201Pins | UFBGA | 139I/O's | Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART, USB | 1.5MB | 30Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32H5F5 | |||||
15AN6913 RoHS | Each | 1+17,860 $ 10+16,720 $ 25+16,230 $ 80+14,660 $ 120+13,800 $ Plus de tarifs | STM32 Family STM32H5F5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 4MB | 176Pins | LQFP | 132I/O's | Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART, USB | 1.5MB | 30Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32H5F5 | |||||