0
0 articles0,00 $

ARM Microcontrollers :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
85AK9752

RoHS

STMICROELECTRONICS
Each
1+26,960 $
10+21,450 $
25+20,060 $
50+19,310 $
100+18,560 $
Plus de tarifs
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
160MHz
4MB
144Pins
UFBGA
101I/O's
CAN, I2C, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB
3MB
22Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
12AN0052

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Bandes découpées
1+12,170 $
10+10,910 $
25+10,360 $
50+9,310 $
100+8,520 $
Plus de tarifs
STM32 Family STM32U3 Series Microcontrollers
ARM Cortex-M33F
32 bit
96MHz
2MB
126Pins
WLCSP
101I/O's
I2C, I3C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB
640KB
20Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U3
12AN0067

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Bandes découpées
1+12,580 $
10+11,280 $
25+10,710 $
50+9,630 $
100+8,820 $
Plus de tarifs
STM32 Family STM32U3 Series Microcontrollers
ARM Cortex-M33F
32 bit
96MHz
2MB
126Pins
WLCSP
101I/O's
I2C, I3C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB
640KB
20Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U3
85AK9753

RoHS

STMICROELECTRONICS
Each
1+26,960 $
10+21,450 $
25+20,060 $
50+19,310 $
120+18,560 $
Plus de tarifs
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
160MHz
4MB
144Pins
LQFP
101I/O's
CAN, I2C, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB
3MB
22Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON