0
0 articles0,00 $

ARM Microcontrollers :

11 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
63AK1780

RoHS

Date/Lot Code

Each
1+16,280 $
10+12,990 $
25+12,320 $
50+11,720 $
100+11,110 $
Plus de tarifs
i.MX RT Family i.MX RT1040 Series Microcontrollers
ARM Cortex-M7
32bit
-
32 bit
528MHz
-
-
169Pins
LFBGA
-
108I/O's
CAN, I2C, UART, USB
-
512KB
-
-
-
-
-40°C
125°C
i.MX RT
Surface Mount
i.MX RT1042 Series
63AK1781

RoHS

Each
1+14,880 $
10+11,610 $
25+10,800 $
50+10,420 $
100+10,010 $
Plus de tarifs
i.MX RT Family i.MX RT1040 Series Microcontrollers
ARM Cortex-M7
32bit
-
32 bit
528MHz
-
-
169Pins
LFBGA
-
108I/O's
CAN, I2C, UART, USB
-
512KB
-
-
-
-
-40°C
125°C
i.MX RT
Surface Mount
i.MX RT1042 Series
27AM3418

RoHS

Each
1+46,100 $
5+41,950 $
10+37,800 $
25+34,660 $
50+33,780 $
Plus de tarifs
Traveo T2G Family CYT3DL Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M0+
-
-
32 bit
240MHz
-
4MB
216Pins
TEQFP
-
108I/O's
CAN, CSI, Ethernet, I2C, LIN, SPI, UART
-
384KB
48Channels
12Bit
2.7V
5.5V
-40°C
105°C
Traveo T2G
Surface Mount
CYT3DL
15AN6904

RoHS

STMICROELECTRONICS
Each
1+15,120 $
10+14,130 $
25+13,730 $
50+12,380 $
120+11,670 $
Plus de tarifs
STM32 Family STM32H5E5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
250MHz
-
4MB
144Pins
LQFP
-
108I/O's
Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART, USB
-
1.5MB
30Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H5E5
27AM3417

RoHS

Each
1+46,100 $
5+41,950 $
10+37,800 $
25+34,660 $
50+33,780 $
Plus de tarifs
Traveo T2G Family CYT3DL Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M0+
-
-
32 bit
240MHz
-
4MB
216Pins
TEQFP
-
108I/O's
CAN, CSI, Ethernet, I2C, LIN, SPI, UART
-
384KB
48Channels
12Bit
2.7V
5.5V
-40°C
105°C
Traveo T2G
Surface Mount
CYT3DL
77AK2330

RoHS

Each
1+43,570 $
5+40,480 $
10+37,370 $
25+34,660 $
50+33,700 $
Plus de tarifs
Traveo T2G Family CYT3DL Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M0+
-
-
32 bit
240MHz
-
4MB
216Pins
TEQFP
-
108I/O's
CAN, CSI, Ethernet, I2C, LIN, SPI, UART
-
384KB
48Channels
12Bit
2.7V
5.5V
-40°C
105°C
Traveo T2G
Surface Mount
CYT3DL
15AN6916

RoHS

STMICROELECTRONICS
Each
1+16,020 $
10+14,960 $
25+14,540 $
50+13,130 $
120+12,350 $
Plus de tarifs
STM32 Family STM32H5F5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
250MHz
-
4MB
144Pins
LQFP
-
108I/O's
Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART, USB
-
1.5MB
30Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H5F5
99W9982

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+17,050 $
10+15,680 $
25+14,470 $
50+13,320 $
100+12,140 $
Plus de tarifs
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
384KB
132Pins
BGA
BGA
108I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
48KB
40Channels
12Bit
1.65V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
99W9946

RoHS

Each
1+10,750 $
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
384KB
132Pins
BGA
BGA
108I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
48KB
40Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
99W9981

RoHS

Each
1+11,240 $
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
-
32 bit
32MHz
-
384KB
132Pins
BGA
-
108I/O's
I2C, SPI, USART, USB
-
48KB
40Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
15AN2895
STMICROELECTRONICS
Each (Supplied on Cut Tape)
Bandes découpées
1+19,690 $
10+17,660 $
25+16,750 $
50+15,070 $
100+13,800 $
Plus de tarifs
STM32 Family STM32H5E5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
250MHz
-
3MB
144Pins
LQFP
-
108I/O's
Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART
-
1.5MB
30Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H5E5
1-11 sur 11 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON