0
0 articles0,00 $

ARM Microcontrollers :

8 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
81AH0041

RoHS

STMICROELECTRONICS
Each
1+13,400 $
10+11,490 $
25+10,720 $
50+10,550 $
120+10,370 $
Plus de tarifs
STM32 Family STM32L5 Series Microcontrollers
ARM Cortex-M33F
32bit
32bit
32 bit
110MHz
110MHz
512KB
144Pins
LQFP
LQFP
111I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
256KB
14Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L5
07AH4146

RoHS

Each
1+20,670 $
Kinetis V Family KV5x Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
240MHz
240MHz
1MB
144Pins
LQFP
LQFP
111I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
256KB
5Channels
12Bit, 16Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV5x
29AK8273

RoHS

STMICROELECTRONICS
Each
1+14,950 $
10+11,670 $
25+10,230 $
50+10,050 $
120+9,860 $
Plus de tarifs
STM32 Family STM32L5 Series Microcontrollers
ARM Cortex-M33F
32bit
-
32 bit
110MHz
-
256KB
144Pins
LQFP
-
111I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
-
256KB
14Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L5
29AK8275

RoHS

STMICROELECTRONICS
Each
1+16,270 $
10+12,760 $
25+11,240 $
50+11,030 $
120+10,820 $
Plus de tarifs
STM32 Family STM32L5 Series Microcontrollers
ARM Cortex-M33F
32bit
-
32 bit
110MHz
-
512KB
144Pins
LQFP
-
111I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
-
256KB
14Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L5
12AN0054

RoHS

STMICROELECTRONICS
Each
1+13,640 $
10+12,300 $
25+11,180 $
50+10,410 $
100+9,720 $
Plus de tarifs
STM32 Family STM32U3 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
96MHz
-
2MB
144Pins
LQFP
-
111I/O's
I2C, I3C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB
-
640KB
18Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U3
79AK2857

RoHS

STMICROELECTRONICS
Each
1+24,680 $
10+20,100 $
25+17,840 $
50+17,550 $
120+17,230 $
Plus de tarifs
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
-
-
32 bit
160MHz
-
4MB
144Pins
LQFP
-
111I/O's
I2C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB
-
2.5MB
22Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
12AN0068

RoHS

STMICROELECTRONICS
Each
1+14,010 $
10+12,630 $
25+11,480 $
50+10,690 $
100+9,980 $
Plus de tarifs
STM32 Family STM32U3 Series STM32U3C5xx Group Microcontrollers
ARM Cortex-M33F
-
-
32 bit
96MHz
-
2MB
144Pins
LQFP
-
111I/O's
I2C, I3C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB
-
640KB
18Channels
12Bit
1.71V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32U3
79AK2854

RoHS

STMICROELECTRONICS
Each
1+23,770 $
10+19,240 $
25+17,990 $
50+17,300 $
120+16,610 $
Plus de tarifs
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
-
-
32 bit
160MHz
-
4MB
144Pins
LQFP
-
111I/O's
I2C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB
-
2.5MB
22Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON