0
0 articles0,00 $

ARM Microcontrollers :

18 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
52AC7577

RoHS

Each
1+20,730 $
10+16,380 $
25+14,470 $
50+14,220 $
120+13,960 $
Plus de tarifs
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
-
-
32 bit
120MHz
-
2MB
144Pins
LQFP
-
115I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
-
640KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
17AC5587

RoHS

Each
1+14,880 $
10+11,610 $
25+10,190 $
50+10,010 $
120+9,820 $
Plus de tarifs
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
-
-
32 bit
80MHz
-
512KB
144Pins
LQFP
-
115I/O's
CAN, I2C, SPI, UART, USART, USB
-
320KB
24Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
13AC4007

RoHS

Each
1+17,520 $
10+13,750 $
25+13,200 $
50+12,640 $
120+12,100 $
Plus de tarifs
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
-
-
32 bit
80MHz
-
1MB
144Pins
LQFP
-
115I/O's
CAN, I2C, SPI, UART, USART
-
320KB
24Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
56AC6799

RoHS

Each
1+16,840 $
10+13,220 $
25+12,320 $
50+12,070 $
120+11,830 $
Plus de tarifs
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
1MB
144Pins
LQFP
LQFP
115I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
CAN, I2C, SAI, SPI, UART, USART, USB
320KB
24Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
81AH0040

RoHS

STMICROELECTRONICS
Each
1+17,320 $
10+13,580 $
25+13,040 $
50+12,500 $
120+11,960 $
Plus de tarifs
STM32 Family STM32L5 Series Microcontrollers
ARM Cortex-M33F
32bit
32bit
32 bit
110MHz
110MHz
512KB
144Pins
LQFP
LQFP
115I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
256KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L5
54AH6958

RoHS

STMICROELECTRONICS
Each
1+21,510 $
10+16,960 $
25+15,840 $
50+15,200 $
120+14,570 $
Plus de tarifs
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
72MHz
72MHz
512KB
144Pins
LQFP
LQFP
115I/O's
CAN, I2C, I2S, SPI, USART, UART, USB
CAN, I2C, I2S, SPI, USART, UART, USB
64KB
40Channels
12Bit
2V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32F3
47AC1657

RoHS

Each
1+21,220 $
10+16,750 $
25+14,820 $
50+14,570 $
120+14,290 $
Plus de tarifs
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
2MB
144Pins
LQFP
LQFP
115I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
640KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
26AH0236

RoHS

Each
1+17,990 $
10+13,960 $
25+13,140 $
50+12,510 $
120+11,900 $
Plus de tarifs
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
80MHz
-
1MB
144Pins
LQFP
-
115I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
-
320KB
24Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
52AC7566

RoHS

Date/Lot Code

Each
1+21,880 $
10+17,310 $
25+15,320 $
50+15,060 $
120+14,780 $
Plus de tarifs
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
2MB
144Pins
LQFP
LQFP
115I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
CAN, I2C, SAI, SPI, UART, USART, USB
640KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
52AC7562

RoHS

Each
1+19,230 $
10+15,140 $
25+13,360 $
50+12,960 $
120+12,540 $
Plus de tarifs
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
144Pins
LQFP
LQFP
115I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
CAN, I2C, SAI, SPI, UART, USART, USB
640KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
17AC5588

RoHS

Each
1+19,670 $
10+15,490 $
25+13,830 $
50+13,580 $
120+13,330 $
Plus de tarifs
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
1MB
144Pins
LQFP
LQFP
115I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
320KB
24Channels
12Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32L4
52AC7580

RoHS

Each
1+22,360 $
10+17,680 $
25+16,520 $
50+15,880 $
120+15,240 $
Plus de tarifs
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
2MB
144Pins
LQFP
LQFP
115I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
CAN, I2C, SAI, SPI, UART, USART, USB
640KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
99W9991

RoHS

Each
1+14,320 $
10+13,390 $
25+13,000 $
50+11,750 $
120+11,050 $
Plus de tarifs
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
-
32 bit
32MHz
-
256KB
144Pins
LQFP
-
115I/O's
I2C, I2S, PMBus, SMBus, SPI, USART, USB
-
48KB
40Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
52Y7751

RoHS

Each
1+15,220 $
10+11,920 $
25+10,470 $
50+10,280 $
120+10,070 $
Plus de tarifs
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
384KB
144Pins
LQFP
LQFP
115I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
64KB
18Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
42Y1100

RoHS

Each
1+13,250 $
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
512KB
144Pins
LQFP
LQFP
115I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
80KB
40Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
52AC7555

RoHS

Each
1+11,870 $
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
1MB
144Pins
LQFP
LQFP
115I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
CAN, I2C, SAI, SPI, UART, USART, USB
320KB
24Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
29AK8274

RoHS

STMICROELECTRONICS
Each
1+16,920 $
10+13,260 $
25+12,740 $
50+12,190 $
120+11,650 $
Plus de tarifs
STM32 Family STM32L5 Series Microcontrollers
ARM Cortex-M33F
32bit
-
32 bit
110MHz
-
512KB
144Pins
LQFP
-
115I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
-
256KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L5
29AK8258

RoHS

STMICROELECTRONICS
Each
1+18,170 $
10+14,280 $
25+12,580 $
50+12,360 $
120+12,120 $
Plus de tarifs
STM32 Family STM32L4+ Series Microcontrollers
ARM Cortex-M4F
32bit
-
32 bit
120MHz
-
1MB
144Pins
LQFP
-
115I/O's
CAN, I2C, LPUART, SAI, SPI, UART, USART, USB
-
320KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
1-18 sur 18 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON