ARM Microcontrollers :
10 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(9)
(1)
No. of I/O's
=124I/O's
1
(26)
(54)
(6)
(17)
(5)
(3)
(52)
(4)
Product Range
(1)
(4)
(2)
(2)
(1)
Device Core
(9)
(1)
Data Bus Width
(1)
No. of Bits
(1)
Operating Frequency Max
(1)
(4)
(5)
CPU Speed
(1)
Program Memory Size
(5)
(5)
No. of Pins
(1)
(9)
IC Case / Package
(1)
(9)
Emballage
(10)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+12,650 $ 10+11,830 $ 25+11,500 $ 50+10,370 $ 100+9,780 $ Plus de tarifs | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 150MHz | - | 2MB | 184Pins | VFBGA | - | 124I/O's | CAN, I2C, I3C, SAI, SPI, UART, USB | - | 512KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX N | Surface Mount | MCXN5xx | ||||||
Each | 1+13,970 $ 10+12,580 $ 25+11,440 $ 50+10,670 $ 100+9,940 $ Plus de tarifs | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 150MHz | - | 2MB | 184Pins | VFBGA | - | 124I/O's | I2C, I3C, SPI, UART, USB | - | 512KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX N | Surface Mount | MCXN5xx | ||||||
Each | 1+13,200 $ 10+11,890 $ 25+10,820 $ 50+10,070 $ 100+9,400 $ Plus de tarifs | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 150MHz | - | 1MB | 184Pins | VFBGA | - | 124I/O's | I2C, I3C, SPI, UART, USB | - | 352KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX N | Surface Mount | MCXN5xx | ||||||
Each | 1+13,580 $ 10+12,240 $ 25+11,140 $ 50+10,370 $ 100+9,680 $ Plus de tarifs | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 150MHz | - | 1MB | 184Pins | VFBGA | - | 124I/O's | CAN, I2C, I3C, SAI, SPI, UART, USB | - | 352KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX N | Surface Mount | MCXN5xx | ||||||
Each | 1+13,580 $ 10+12,240 $ 25+11,140 $ 50+10,370 $ 100+9,680 $ Plus de tarifs | MCX N Family MCXN2xx Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 150MHz | - | 2MB | 184Pins | VFBGA | - | 124I/O's | CAN, Ethernet, I2C, I3C, SPI, UART, USB | - | 512KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX N | Surface Mount | MCXN2xx | ||||||
Each | 1+21,060 $ 10+16,890 $ 25+15,810 $ 50+15,280 $ 100+14,750 $ Plus de tarifs | MCX N94x Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 50MHz | - | 2MB | 184Pins | VFBGA | - | 124I/O's | CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB | - | 512KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXN9xx | Surface Mount | MCXNx4x | ||||||
Each | 1+20,730 $ 10+16,450 $ 25+15,210 $ 50+14,710 $ 100+14,200 $ Plus de tarifs | MCX N54x Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 50MHz | - | 2MB | 184Pins | VFBGA | - | 124I/O's | CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB | - | 512KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXN5xx | Surface Mount | MCXNx4x | ||||||
Each | 1+20,350 $ 10+16,360 $ 25+15,310 $ 50+14,820 $ 100+14,350 $ Plus de tarifs | MCX N54x Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 50MHz | - | 1MB | 184Pins | VFBGA | - | 124I/O's | CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB | - | 352KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXN5xx | Surface Mount | MCXNx4x | ||||||
Each | 1+22,340 $ 10+17,870 $ 25+16,730 $ 50+16,210 $ 100+15,710 $ Plus de tarifs | MCX N94x Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 50MHz | - | 1MB | 184Pins | VFBGA | - | 124I/O's | CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB | - | 352KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXN9xx | Surface Mount | MCXNx4x | ||||||
Each | 1+30,180 $ 10+24,130 $ 25+23,260 $ 50+22,380 $ 100+21,490 $ Plus de tarifs | Synergy Family S3 Series S3A7 Group Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 1MB | 144Pins | LQFP | LQFP | 124I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 192KB | 28Channels | 14Bit | 1.6V | 5.5V | -40°C | 85°C | Synergy | Surface Mount | S3 Series | ||||||