0
0 articles0,00 $

ARM Microcontrollers :

3 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
04AM0564

RoHS

Date/Lot Code

Each
1+37,010 $
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
320MHz
-
6MB
176Pins
LQFP-EP
-
127I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI
-
800KB
120Channels
12Bit
2.97V
5.5V
-40°C
125°C
S32
Surface Mount
S32K3xx
AEC-Q100
03AJ2235

RoHS

Each
1+23,090 $
10+17,950 $
25+17,000 $
50+16,030 $
100+15,070 $
Plus de tarifs
i.MX RT Family i.MX RT1060 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
528MHz
528MHz
-
196Pins
MAPBGA
MAPBGA
127I/O's
CAN, I2C, SAI, SPI, UART, USB
CAN, I2C, SAI, SPI, UART, USB
1MB
20Channels
12Bit
925mV
1.26V
-40°C
105°C
-
Surface Mount
i.MX RT1060
-
67AK8756

RoHS

Each
240+12,170 $
250+10,580 $
500+10,280 $
i.MX RT Family i.MX RT1060 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
600MHz
-
-
196Pins
MAPBGA
-
127I/O's
CAN, I2C, SAI, SPI, UART, USB
-
1MB
20Channels
12Bit
925mV
1.3V
0°C
95°C
i.MX RT
Surface Mount
i.MX RT1060
-
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON