0
0 articles0,00 $

ARM Microcontrollers :

18 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
89T6239

RoHS

Date/Lot Code

Each
1+23,430 $
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
150MHz
150MHz
1MB
256Pins
MAPBGA
MAPBGA
128I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
-
49Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
-
56AC2522

RoHS

Date/Lot Code

Each
1+9,290 $
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
112MHz
-
1MB
144Pins
LQFP
-
128I/O's
FlexCAN, LPI2C, LPSPI, LPUART
-
128KB
-
48Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
70AC4015

RoHS

Date/Lot Code

Each
1+9,010 $
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
112MHz
-
1MB
100Pins
MAPBGA
-
128I/O's
FlexCAN, LPI2C, LPSPI, LPUART
-
128KB
-
48Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
51AC1973

RoHS

Date/Lot Code

Each
1+8,330 $
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
80MHz
-
1MB
64Pins
LQFP
-
128I/O's
FlexCAN, LPI2C, LPSPI, LPUART
-
128KB
-
48Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
56AC2521

RoHS

Date/Lot Code

Each
1+8,890 $
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
112MHz
-
1MB
100Pins
LQFP
-
128I/O's
FlexCAN, LPI2C, LPSPI, LPUART
-
128KB
-
48Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
85AC1835

RoHS

Each
1+13,250 $
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
2MB
144Pins
LQFP
LQFP
128I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
256KB
-
64Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
01AH3600

RoHS

Date/Lot Code

Each
1+9,340 $
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
112MHz
-
1MB
100Pins
LQFP
-
128I/O's
FlexCAN, LPI2C, LPSPI, LPUART
-
128KB
-
48Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
01AH3598

RoHS

Date/Lot Code

Each
1+8,010 $
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
112MHz
-
1MB
100Pins
LQFP
-
128I/O's
FlexCAN, LPI2C, LPSPI, LPUART
-
128KB
-
48Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
89AH1357

RoHS

STMICROELECTRONICS
Each
1+20,630 $
10+16,180 $
25+15,140 $
50+14,380 $
100+13,610 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
550MHz
550MHz
1MB
176Pins
UFBGA
UFBGA
128I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
564KB
-
55Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
-
89AH1351

RoHS

STMICROELECTRONICS
Each
1+17,060 $
10+13,380 $
25+12,440 $
50+11,810 $
100+11,140 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
550MHz
550MHz
128KB
201Pins
UFBGA
UFBGA
128I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
564KB
-
55Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
-
85AC1836

RoHS

Each
1+13,990 $
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
112MHz
112MHz
2MB
144Pins
LQFP
LQFP
128I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
256KB
-
64Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
85AC1837

RoHS

Each
1+23,270 $
10+18,440 $
25+17,210 $
50+16,560 $
100+15,880 $
Plus de tarifs
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
112MHz
112MHz
2MB
144Pins
LQFP
LQFP
128I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
256KB
-
64Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
89AH1347

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+20,160 $
10+15,860 $
25+14,780 $
50+14,280 $
100+13,780 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
550MHz
550MHz
1MB
176Pins
UFBGA
UFBGA
128I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
564KB
-
55Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
-
11AN9928

RoHS

STMICROELECTRONICS
Each
1+20,740 $
10+19,390 $
25+18,840 $
50+17,000 $
100+16,020 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
550MHz
-
1MB
176Pins
UFBGA
-
128I/O's
FDCAN, Ethernet, HDMI, I2C, I2S, LPUART, PDM, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB
-
176KB
-
55Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32H7
-
05W8073

RoHS

Each
450+22,270 $
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
150MHz
150MHz
512KB
256Pins
MAPBGA
MAPBGA
128I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
128KB
-
81Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
-
89T6238

RoHS

Each
450+22,430 $
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
256Pins
MAPBGA
MAPBGA
128I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
-
49Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
-
06W0882

RoHS

Each
1+32,060 $
5+29,310 $
10+26,550 $
25+24,400 $
Kinetis K Family K7x Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
150MHz
150MHz
1MB
256Pins
MAPBGA
MAPBGA
128I/O's
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
128KB
Graphics LCD Controller
81Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K7x
-
85AK8274

RoHS

Each
450+9,730 $
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
80MHz
-
1MB
100Pins
LQFP
-
128I/O's
CAN, I2C, LIN, SPI, UART
-
128KB
-
48Channels
12Bit
2.7V
5.5V
-40°C
125°C
S32
Surface Mount
S32K1xx
AEC-Q100
1-18 sur 18 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON