ARM Microcontrollers :
2 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
No. of I/O's
=139I/O's
1
(26)
(54)
(6)
(17)
(5)
(3)
(52)
(4)
Product Range
(1)
(1)
Device Core
(2)
Data Bus Width
(2)
Operating Frequency Max
(2)
Program Memory Size
(2)
No. of Pins
(2)
IC Case / Package
(2)
Interfaces
(1)
(1)
RAM Memory Size
(2)
Emballage
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15AN6912 RoHS | Each | 1+17,860 $ 10+16,720 $ 25+16,230 $ 50+14,660 $ 100+13,800 $ Plus de tarifs | STM32 Family STM32H5F5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 4MB | 201Pins | UFBGA | 139I/O's | Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART, USB | 1.5MB | 30Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32H5F5 | |||||
15AN6905 RoHS | Each | 1+17,630 $ 10+16,500 $ 25+16,030 $ 50+14,460 $ 100+13,630 $ Plus de tarifs | STM32 Family STM32H5F4 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 4MB | 201Pins | UFBGA | 139I/O's | Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART | 1.5MB | 30Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32H5F4 | |||||