ARM Microcontrollers :
6 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(4)
(1)
No. of I/O's
=13I/O's
1
(26)
(54)
(6)
(17)
(5)
(3)
(52)
(4)
Product Range
(1)
(2)
(1)
(1)
Device Core
(1)
(3)
(1)
(1)
Data Bus Width
(4)
No. of Bits
(2)
Operating Frequency Max
(2)
(1)
(1)
(1)
(1)
CPU Speed
(2)
(1)
Program Memory Size
(3)
(1)
(1)
No. of Pins
(1)
(1)
(1)
(2)
(1)
IC Case / Package
(1)
(1)
(1)
(2)
(1)
Emballage
(4)
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+2,170 $ 10+1,590 $ 100+1,200 $ 1920+1,110 $ 2880+1,060 $ Plus de tarifs | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 15MHz | 15MHz | 16KB | 16Pins | TSSOP | TSSOP | 13I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | - | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC80x | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,030 $ 10+1,570 $ 25+1,460 $ 50+1,390 $ 100+1,320 $ Plus de tarifs | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 15MHz | 15MHz | 16KB | 16Pins | TSSOP | TSSOP | 13I/O's | I2C, SPI, USART | I2C, SPI, UART, USART | 2KB | - | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC800 | ||||||
Each | 1+31,390 $ 10+25,370 $ 25+24,320 $ 50+22,900 $ 100+21,470 $ Plus de tarifs | i.MX RT Family i.MX RT1170 Series Microprocessors | ARM Cortex-M7 | 32bit | - | 32 bit | 800MHz | - | - | 289Pins | MAPBGA | - | 13I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | - | 2KB | - | 2Channels | 12Bit | 900mV | 1.15V | -40°C | 105°C | i.MX | Surface Mount | i.MX RT1170 | ||||||
Each | 1+24,950 $ 10+20,700 $ 25+18,230 $ 50+17,730 $ 100+17,230 $ Plus de tarifs | ADUC Family ADUC7 Series Microcontrollers | ARM7TDMI | 32bit | - | 32 bit | 41.78MHz | - | 62KB | 40Pins | LFCSP-EP | - | 13I/O's | I2C, SPI, UART | - | 8KB | - | 16Channels | 12Bit | 2.7V | 3.6V | -40°C | 125°C | ARM7 | Surface Mount | ADuC70xx | ||||||
26AM1820 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+1,640 $ 10+1,080 $ 25+1,040 $ 50+0,991 $ 100+0,950 $ Plus de tarifs | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 64KB | 15Pins | WLCSP | - | 13I/O's | I2C, SPI, USART | - | 12KB | - | 13Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32C0 | |||||
Each | 1+6,150 $ 10+4,660 $ 25+4,290 $ 50+4,090 $ 100+3,870 $ Plus de tarifs | - | ARM Cortex-M0+ | - | - | - | 24MHz | 24MHz | 16KB | 32Pins | QFN | QFN | 13I/O's | I2C, UART | I2C, UART | 4KB | Wireless Power Control and Communication | 4Channels | 12Bit | 3.13V | 5.5V | -40°C | 85°C | - | Surface Mount | - | ||||||