ARM Microcontrollers :
3 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
No. of I/O's
=143I/O's
1
(26)
(54)
(6)
(17)
(5)
(3)
(52)
(4)
Product Range
(1)
(1)
(1)
Device Core
(3)
Data Bus Width
(3)
Operating Frequency Max
(3)
Program Memory Size
(1)
(2)
No. of Pins
(3)
IC Case / Package
(3)
Interfaces
(3)
RAM Memory Size
(3)
Emballage
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+22,310 $ 10+17,680 $ 25+16,850 $ 50+16,110 $ 100+15,360 $ Plus de tarifs | S32K3 Family S32K342 Series Microcontrollers | ARM Cortex-M7F | 32bit | 32 bit | 160MHz | 2MB | 172Pins | QFP-EP | 143I/O's | CAN, Ethernet, I2C, I2S, LPUART, PWM, SAI, SPI, UART | 256KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32K3 | Surface Mount | S32K342 Series | AEC-Q100 | ||||||
Each | 1+19,660 $ 10+15,490 $ 25+14,450 $ 50+13,880 $ 100+13,310 $ Plus de tarifs | S32K3 Family S32K322 Series Microcontrollers | ARM Cortex-M7F | 32bit | 32 bit | 160MHz | 2MB | 172Pins | QFP-EP | 143I/O's | CAN, Ethernet, I2C, I2S, LPUART, PWM, SAI, SPI, UART | 256KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32K3 | Surface Mount | S32K322 Series | AEC-Q100 | ||||||
Each | 1+22,480 $ 10+17,390 $ 25+16,500 $ 50+16,230 $ 100+15,950 $ Plus de tarifs | S32K3 Family S32K341 Series Microcontrollers | ARM Cortex-M7F | 32bit | 32 bit | 160MHz | 1MB | 172Pins | QFP-EP | 143I/O's | CAN, Ethernet, I2C, I2S, LPUART, PWM, SAI, SPI, UART | 256KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32K3 | Surface Mount | S32K341 Series | AEC-Q100 | ||||||