0
0 articles0,00 $

ARM Microcontrollers :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
52AJ4975

RoHS

Each
1+48,540 $
5+45,360 $
10+42,180 $
25+38,690 $
50+37,710 $
Plus de tarifs
Traveo T2G Family CYT4BF Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M0+
32bit
32bit
32 bit
350MHz
350MHz
8384KB
176Pins
TEQFP
TEQFP
144I/O's
CAN, I2C, I2S, LIN, SPI, UART
CAN, I2C, I2S, LIN, SPI, UART
1MB
81Channels
12Bit
2.7V
5.5V
-40°C
105°C
Traveo II
Surface Mount
CYT4BF Series
-
20AM4434

RoHS

STMICROELECTRONICS
Each
1+24,970 $
10+23,360 $
25+22,690 $
50+20,460 $
100+19,270 $
Plus de tarifs
STM32 Family STM32N657xx Series Microcontrollers
ARM Cortex-M55F
-
-
32 bit
800MHz
-
1KB
223Pins
VFBGA
-
144I/O's
CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART
-
4.2MB
2Channels
12Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32N657xx
-
47AM2143

RoHS

Each
1+9,290 $
10+8,030 $
25+7,030 $
50+6,590 $
100+5,730 $
Plus de tarifs
MCXA3 Family MCXA345 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
180MHz
-
1KB
144Pins
LQFP
-
144I/O's
CAN, I2C, SPI, UART
-
256KB
4Channels
16Bit
1.71V
3.6V
-40°C
125°C
MCXA3
Surface Mount
MCXA345
-
20AM4429

RoHS

STMICROELECTRONICS
Each
1+21,850 $
10+20,440 $
25+19,850 $
50+17,920 $
100+16,860 $
Plus de tarifs
STM32 Family STM32N655xx Series Microcontrollers
ARM Cortex-M55F
-
-
32 bit
800MHz
-
-
223Pins
VFBGA
-
144I/O's
CSI, I2C, I3C, I2S, FDCAN, LPUART, LTDC, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART
-
4.2MB
-
12Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32N655xx
-
03AM8292

RoHS

Each
1+61,660 $
5+55,980 $
10+50,280 $
25+47,670 $
50+45,260 $
Plus de tarifs
S32K3 Family S32K396 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
320MHz
-
6MB
176Pins
LQFP-EP
-
144I/O's
CAN, EMAC, I2C, I2S, LPUART, MSC, PWM, SENT, SPI, UART
-
800KB
69Channels
12Bit
2.97V
5.5V
-40°C
125°C
S32K3
Surface Mount
S32K396
AEC-Q100
15AJ2135

RoHS

Each
1+27,150 $
10+22,560 $
25+21,130 $
50+20,270 $
100+19,420 $
Plus de tarifs
EFM32 Family EFM32GG Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
72MHz
72MHz
2MB
192Pins
BGA
BGA
144I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB
512KB
-
12Bit
1.8V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32GG
-
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON