0
0 articles0,00 $

ARM Microcontrollers :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
97AK4733

RoHS

STMICROELECTRONICS
Each
1+16,930 $
10+13,260 $
25+12,350 $
50+11,720 $
100+11,080 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
600MHz
64KB
225Pins
TFBGA
154I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
620KB
20Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
97AK4725

RoHS

STMICROELECTRONICS
Each
1+14,520 $
10+11,350 $
25+10,540 $
50+10,000 $
100+9,440 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
600MHz
64KB
225Pins
TFBGA
154I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
620KB
20Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
97AK4738

RoHS

STMICROELECTRONICS
Each
1+17,560 $
10+13,740 $
25+12,780 $
50+12,120 $
100+11,460 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
600MHz
64KB
225Pins
TFBGA
154I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
620KB
20Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
97AK4746

RoHS

STMICROELECTRONICS
Each
1+19,780 $
10+15,530 $
25+14,470 $
50+13,740 $
100+13,000 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
600MHz
64KB
225Pins
TFBGA
154I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
620KB
20Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON