ARM Microcontrollers :
20 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(2)
(17)
No. of I/O's
=15I/O's
1
(12)
(6)
(18)
(5)
(3)
(59)
(4)
(6)
Supply Voltage Max
(20)
Operating Temperature Min
(20)
IC Mounting
(20)
ADC Resolution
(19)
(1)
MCU Family
(1)
(17)
Data Bus Width
(16)
No. of Pins
(16)
(1)
(1)
(2)
IC Case / Package
(3)
(16)
(1)
No. of Bits
(14)
Emballage
(12)
(5)
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+2,670 $ 10+1,970 $ 100+1,570 $ 500+1,280 $ 1000+1,100 $ Plus de tarifs | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 16KB | 20Pins | TSSOP | TSSOP | 15I/O's | I2C, SPI, USART | I2C, SPI, USART | 4KB | - | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,170 $ 50+1,440 $ 100+1,280 $ 250+1,100 $ 500+1,060 $ Plus de tarifs | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 16KB | 20Pins | TSSOP | TSSOP | 15I/O's | I2C, SPI, USART | I2C, SPI, USART | 4KB | - | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | ||||||
Each | 1+3,560 $ 10+2,660 $ 100+2,180 $ 500+1,990 $ 1000+1,950 $ Plus de tarifs | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 20Pins | TSSOP | TSSOP | 15I/O's | I2C, SPI, USART | I2C, SPI, USART | 4KB | - | 9Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | ||||||
Each | 1+3,220 $ 10+2,410 $ 100+1,930 $ 500+1,790 $ 1000+1,740 $ Plus de tarifs | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 20Pins | TSSOP | TSSOP | 15I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 4KB | - | 9Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | ||||||
STMICROELECTRONICS | Each | 1+2,980 $ 10+2,210 $ 100+1,790 $ 500+1,620 $ 1000+1,430 $ Plus de tarifs | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 32KB | 20Pins | TSSOP | TSSOP | 15I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 8KB | - | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32L0 | |||||
Each | 1+2,790 $ 10+2,060 $ 100+1,680 $ 500+1,530 $ 1000+1,400 $ Plus de tarifs | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 20Pins | TSSOP | TSSOP | 15I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 6KB | - | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | ||||||
Each | 1+2,520 $ 10+1,860 $ 25+1,550 $ 50+1,510 $ 100+1,470 $ Plus de tarifs | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 32KB | 20Pins | TSSOP | TSSOP | 15I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 8KB | - | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+7,870 $ 50+5,770 $ 100+5,320 $ 250+5,050 $ 500+4,910 $ Plus de tarifs | RSL15 Series Microcontrollers | ARM Cortex-M33 | 32bit | - | 32 bit | 48MHz | - | 284KB | 40Pins | QFN | QFN | 15I/O's | I2C, SPI, UART | I2C, SPI, UART | 80KB | Wireless Microcontroller | - | 12Bit | 1.2V | 3.6V | -40°C | 85°C | - | Surface Mount | RSL15 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,590 $ 50+1,740 $ 100+1,540 $ 250+1,460 $ 500+1,400 $ Plus de tarifs | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 32KB | 20Pins | TSSOP | - | 15I/O's | I2C, SPI, USART, USB | - | 6KB | - | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,280 $ 50+1,510 $ 100+1,340 $ 250+1,260 $ 500+1,220 $ Plus de tarifs | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 32KB | 20Pins | TSSOP | TSSOP | 15I/O's | I2C, LPUART, SPI, UART, USART | I2C, LPUART, SPI, UART, USART | 8KB | - | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | ||||||
Each | 1+2,840 $ 10+2,100 $ 100+2,040 $ 500+1,760 $ 1000+1,500 $ Plus de tarifs | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 32KB | 20Pins | TSSOP | TSSOP | 15I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 8KB | - | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32L0 | ||||||
Each | 1+4,020 $ 10+3,010 $ 25+2,520 $ 50+2,460 $ 100+2,410 $ Plus de tarifs | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | - | 32KB | 20Pins | TSSOP | TSSOP | 15I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 4KB | - | 9Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F0 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+10,420 $ 50+7,530 $ 100+6,900 $ 250+6,550 $ 500+6,510 $ Plus de tarifs | RSL15 Series Microcontrollers | ARM Cortex-M33 | 32bit | - | 32 bit | 48MHz | - | 512KB | 40Pins | QFN | QFN | 15I/O's | I2C, SPI, UART | I2C, SPI, UART | 80KB | Wireless Microcontroller | - | 12Bit | 1.2V | 3.6V | -40°C | 85°C | - | Surface Mount | RSL15 | ||||||
Each | 1+2,580 $ 10+1,890 $ 100+1,500 $ 500+1,360 $ 1000+1,170 $ Plus de tarifs | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 16KB | 20Pins | TSSOP | TSSOP | 15I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 8KB | - | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | ||||||
Each | 1+3,810 $ 10+2,860 $ 100+2,280 $ 500+2,130 $ 1000+1,930 $ Plus de tarifs | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 148MHz | 148MHz | 16KB | 20Pins | TSSOP | TSSOP | 15I/O's | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART | 4KB | - | 9Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F0 | ||||||
Each | 1+2,910 $ 10+2,130 $ 100+1,740 $ 500+1,570 $ 1000+1,540 $ Plus de tarifs | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 16KB | 20Pins | TSSOP | TSSOP | 15I/O's | I2C, SPI, LPUART, USART | I2C, SPI, LPUART, USART | 8KB | - | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32L0 | ||||||
01AM0680 RoHS | Each (Supplied on Full Reel) Bobine complète | 2500+1,250 $ 7500+1,220 $ 12500+1,200 $ | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 48MHz | - | 16KB | 20Pins | TSSOP | - | 15I/O's | I2C, SPI, USART | - | 4KB | - | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | |||||
Each | 1+10,440 $ 10+9,290 $ 25+8,890 $ 50+8,620 $ 100+8,340 $ Plus de tarifs | Kinetis W Family KW3x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 160KB | 32Pins | QFN | VQFN | 15I/O's | I2C, SPI, UART | I2C, SPI, UART | 20KB | - | - | 16Bit | 1.45V | 3.6V | -40°C | 85°C | Kinetis W | Surface Mount | KW3x | ||||||
12AN0087 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+7,870 $ 50+4,820 $ 100+4,120 $ 250+3,930 $ 500+3,540 $ Plus de tarifs | STM32 Family STM32WBA2x Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 64MHz | - | 512KB | 37Pins | WLCSP | - | 15I/O's | I2C, LPUART, QSPI, SAI, SPI, USART, USB | - | 96KB | - | 3Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32WBA2x | |||||
11AN9941 RoHS | Each (Supplied on Full Reel) Bobine complète | 2500+1,540 $ 7500+1,460 $ 12500+1,390 $ | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 32MHz | - | 32KB | 20Pins | TSSOP | - | 15I/O's | I2C, LPUART, SPI, UART, USART | - | 8KB | - | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L0 | |||||