0
0 articles0,00 $

ARM Microcontrollers :

10 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
15AC6369

RoHS

Each
1+23,560 $
SAM9 Family AT91SAM9G Series Microcontrollers
ARM9
32bit
32bit
32 bit
400MHz
400MHz
64KB
324Pins
TFBGA
TFBGA
160I/O's
I2C, SPI, SSC, UART, USART
I2C, SPI, SSC, UART, USART
64KB
8Channels
10Bit
900mV
1.1V
-40°C
85°C
SAM9
Surface Mount
AT91SAM9G
32AK0380

RoHS

Each
1+29,010 $
10+23,370 $
25+21,880 $
50+20,970 $
100+20,030 $
Plus de tarifs
LPC Family LPC3000 Series Microcontrollers
ARM926EJ-S
-
-
16 bit, 32 bit
266MHz
-
-
296Pins
TFBGA
-
160I/O's
Ethernet, I2C, I2S, SPI, SSP, UART, USB
-
256KB
3Channels
10Bit
900mV
1.39V
-40°C
85°C
LPC
Surface Mount
LPC3000
32AK0379

RoHS

Each
1+46,990 $
5+42,830 $
10+38,660 $
25+36,460 $
50+34,840 $
Plus de tarifs
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI-S
-
-
16 bit, 32 bit
72MHz
-
512KB
208Pins
LQFP
-
160I/O's
CAN, Ethernet, I2C, I2S, ISP, JTAG, SPI, UART, USB
-
98KB
8Channels
10Bit
3V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC2000
32AK0377

RoHS

Each
1+42,970 $
5+39,510 $
10+36,060 $
25+34,000 $
50+32,530 $
Plus de tarifs
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI-S
-
-
16 bit, 32 bit
72MHz
-
512KB
208Pins
LQFP
-
160I/O's
CAN, Ethernet, I2C, I2S, ISP, JTAG, SPI, SSP, UART, USB
-
98KB
8Channels
10Bit
3V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC2000
70R5663

RoHS

Each
126+26,080 $
252+25,620 $
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI
32bit
32bit
32 bit
72MHz
72MHz
512KB
208Pins
TFBGA
TFBGA
160I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
98KB
8Channels
10Bit
3V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC2000
45AC7222

RoHS

Each
1+21,150 $
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI-S
32bit
32bit
32 bit
72MHz
72MHz
-
208Pins
TFBGA
TFBGA
160I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
98KB
8Channels
10Bit
3V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC2000
86W6980

RoHS

Each
126+22,980 $
SAM9 Family AT91SAM9M Series Microcontrollers
ARM9
32bit
32bit
32 bit
400MHz
400MHz
-
324Pins
TFBGA
TFBGA
160I/O's
Ethernet, I2C, LIN, SPI, SSC, UART, USART
Ethernet, I2C, LIN, SPI, SSC, UART, USART
64KB
8Channels
10Bit
900mV
1.1V
-40°C
85°C
SAM9
Surface Mount
AT91SAM9M
70R5664

RoHS

Each
36+25,580 $
50+23,130 $
100+21,910 $
250+19,050 $
500+18,500 $
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI
32bit
32bit
32 bit
72MHz
72MHz
-
208Pins
LQFP
LQFP
160I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
98KB
8Channels
10Bit
3V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC2000
70R5667

RoHS

Each
126+31,170 $
250+30,280 $
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI
32bit
32bit
32 bit
72MHz
72MHz
512KB
208Pins
TFBGA
TFBGA
160I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
98KB
8Channels
10Bit
3V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC2000
42AC0886

RoHS

Each
1+26,000 $
10+24,330 $
25+23,630 $
50+21,330 $
100+20,090 $
Plus de tarifs
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI
32bit
32bit
32 bit
72MHz
72MHz
-
208Pins
TFBGA
TFBGA
160I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
98KB
8Channels
10Bit
3V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC2000
1-10 sur 10 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON