ARM Microcontrollers :
4 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
No. of I/O's
=171I/O's
1
(26)
(54)
(6)
(17)
(5)
(3)
(52)
(4)
Product Range
(4)
Device Core
(4)
Data Bus Width
(4)
No. of Bits
(4)
Operating Frequency Max
(4)
CPU Speed
(4)
Program Memory Size
(1)
No. of Pins
(4)
IC Case / Package
(4)
Emballage
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+24,050 $ 10+18,270 $ 25+17,520 $ 72+16,840 $ 108+16,160 $ Plus de tarifs | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 512KB | 208Pins | LQFP | LQFP | 171I/O's | CAN, Ethernet, I2C, SPI, USART, USB | CAN, Ethernet, I2C, SPI, USART, USB | 200KB | 12Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC54000 | ||||||
Each | 1+16,420 $ 10+12,860 $ 25+12,260 $ 72+11,670 $ 108+11,300 $ Plus de tarifs | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | - | 208Pins | LQFP | LQFP | 171I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 360KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC540xx | ||||||
Each | 1+17,270 $ 10+13,540 $ 25+12,930 $ 72+12,310 $ 108+11,930 $ Plus de tarifs | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | - | 208Pins | LQFP | LQFP | 171I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 360KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC540xx | ||||||
Each | 1+17,550 $ 10+13,770 $ 25+13,140 $ 72+12,500 $ 108+12,110 $ Plus de tarifs | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | - | 208Pins | LQFP | LQFP | 171I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 360KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC540xx | ||||||