ARM Microcontrollers :
15 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(2)
(11)
No. of I/O's
=35I/O's
1
(12)
(61)
(6)
(18)
(5)
(3)
(59)
(4)
Operating Temperature Min
(15)
IC Mounting
(15)
Supply Voltage Min
(2)
(13)
Supply Voltage Max
(13)
(2)
Device Core
(2)
(11)
(2)
No. of Pins
(11)
(2)
(1)
(1)
ADC Resolution
(11)
(2)
(2)
Operating Temperature Max
(11)
(4)
MCU Family
(1)
(1)
(11)
(2)
Emballage
(13)
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
07AM7762 RoHS | Each | 1+7,080 $ 10+5,380 $ 25+5,040 $ 50+4,690 $ 100+4,480 $ Plus de tarifs | STM32 Family STM32H5 Series STM32H523xx Group Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 250MHz | - | 512KB | 48Pins | LQFP | - | 35I/O's | I2C, I2S, I3C, FDCAN, LPUART, SPI, UART, USART, USB, UCPD | - | 272KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H5 | |||||
Each | 1+20,620 $ 10+17,420 $ 25+16,760 $ 50+15,060 $ 100+13,360 $ Plus de tarifs | Kinetis S Family KS2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 256KB | 48Pins | QFN | QFN | 35I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 64KB | 13Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis S | Surface Mount | KS2x | ||||||
Each | 1+9,020 $ 10+7,280 $ 25+6,830 $ 50+6,590 $ 100+6,360 $ Plus de tarifs | Synergy Family S1 Series S124 Group Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 128KB | 48Pins | LQFP | LQFP | 35I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 16KB | 14Channels | 14Bit | 1.6V | 5.5V | -40°C | 105°C | Synergy | Surface Mount | S1 Series | ||||||
Each | 1+8,160 $ 10+7,270 $ 25+6,540 $ 50+6,230 $ 100+5,600 $ Plus de tarifs | Synergy Family S1 Series S124 Group Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | 32MHz | - | 64KB | 48Pins | LQFP | - | 35I/O's | CAN, I2C, SCI, SPI, UART, USB | - | 16KB | 14Channels | 14Bit | 1.6V | 5.5V | -40°C | 105°C | Synergy | Surface Mount | S1 | ||||||
69AK5157 RoHS | Each | 1+9,560 $ 10+7,870 $ 25+7,390 $ 50+7,140 $ 100+6,870 $ Plus de tarifs | STM32 Family STM32WBA Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 100MHz | - | 1MB | 48Pins | UFQFPN | - | 35I/O's | I2C, SPI, UART, USART | - | 64KB | 9Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WBA52 | |||||
69AK5156 RoHS | Each | 1+8,470 $ 10+6,800 $ 25+6,160 $ 50+6,050 $ 100+5,940 $ Plus de tarifs | STM32 Family STM32WBA Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 100MHz | - | 512KB | 48Pins | UFQFPN | - | 35I/O's | I2C, SPI, UART, USART | - | 32KB | 9Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WBA52 | |||||
26AM8867 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+7,970 $ 50+5,640 $ 100+5,120 $ 250+4,870 $ 500+4,770 $ Plus de tarifs | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 96MHz | - | 1MB | 52Pins | WLCSP | - | 35I/O's | I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | - | 256KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U3 | |||||
94AK4767 RoHS | Each | 1+7,450 $ 10+6,230 $ 25+5,890 $ 50+5,680 $ 100+5,460 $ Plus de tarifs | STM32 Family STM32WB Series STM32WBA55xx Group Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 100MHz | - | 1MB | 59Pins | UFBGA | - | 35I/O's | I2C, LPUART, SAI, SPI, USART | - | 128KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WB | |||||
26AM8877 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+8,340 $ 50+5,890 $ 100+5,360 $ 250+5,120 $ 500+4,930 $ Plus de tarifs | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 96MHz | - | 1MB | 52Pins | WLCSP | - | 35I/O's | I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | - | 256KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U3 | |||||
94AK4763 RoHS | STMICROELECTRONICS | Each | 1+9,090 $ 10+7,900 $ 25+7,840 $ 50+7,780 $ 100+7,740 $ Plus de tarifs | STM32 Family STM32WB Series STM32WBA54xx Group Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 100MHz | - | 1MB | 48Pins | UFQFPN-EP | - | 35I/O's | I2C, LPUART, SAI, SPI, USART | - | 128KB | 9Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WB | ||||
11AN9899 RoHS | Each | 1+6,790 $ 10+5,210 $ 25+4,890 $ 50+4,560 $ 100+4,370 $ Plus de tarifs | STM32 Family STM32H5 Series Microprocessors | ARM Cortex-M33F | - | - | 32 bit | 250MHz | - | 256KB | 48Pins | LQFP | - | 35I/O's | FDCAN, I2C, I2S, I3C, LPUART, SDMMC, SPI, UART, UCPD, USART, USB | - | 272KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32H5 | |||||
Each | 800+9,620 $ 1600+9,490 $ 2400+9,480 $ 4000+9,460 $ 8000+9,450 $ Plus de tarifs | Kinetis K Family K5x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 64Pins | LQFP | LQFP | 35I/O's | I2C, SCI, SPI, USB | I2C, SCI, SPI, USB | 32KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 85°C | Kinetis K | Surface Mount | K5x | ||||||
07AM7763 RoHS | STMICROELECTRONICS | Each | 1+6,400 $ 10+4,860 $ 25+4,750 $ 50+4,620 $ 100+4,510 $ Plus de tarifs | STM32 Family STM32H5 Series STM32H523xx Group Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 250MHz | - | 512KB | 48Pins | UFQFPN-EP | - | 35I/O's | I2C, I2S, I3C, FDCAN, LPUART, SPI, UART, USART, USB, UCPD | - | 272KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H5 | ||||
07AM7771 RoHS | Each | 1+8,740 $ 10+6,520 $ 25+5,940 $ 50+5,670 $ 100+5,400 $ Plus de tarifs | STM32 Family STM32H5 Series STM32H533xx Group Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 250MHz | - | 512KB | 48Pins | LQFP | - | 35I/O's | I2C, I2S, I3C, FDCAN, LPUART, SPI, UART, UCPD, USART, USB | - | 272KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H5 | |||||
07AM7772 RoHS | STMICROELECTRONICS | Each | 1+8,040 $ 10+6,130 $ 25+5,750 $ 50+5,360 $ 100+5,120 $ Plus de tarifs | STM32 Family STM32H5 Series STM32H533xx Group Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 250MHz | - | 512KB | 48Pins | UFQFPN-EP | - | 35I/O's | I2C, I2S, I3C, FDCAN, LPUART, SPI, UART, UCPD, USART, USB | - | 272KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H5 | ||||