ARM Microcontrollers :
100 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(46)
(24)
(5)
(24)
No. of I/O's
=44I/O's
1
(12)
(61)
(6)
(18)
(5)
(3)
(59)
(4)
Operating Temperature Min
(100)
IC Mounting
(100)
Supply Voltage Max
(5)
(92)
(2)
(1)
Data Bus Width
(89)
(1)
No. of Bits
(82)
(1)
ADC Resolution
(2)
(76)
(22)
No. of Pins
(2)
(25)
(71)
(2)
IC Case / Package
(3)
(1)
(69)
(6)
(12)
(7)
(2)
Operating Temperature Max
(28)
(69)
(3)
Emballage
(72)
(4)
(23)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+4,230 $ 10+3,230 $ 25+2,980 $ 50+2,830 $ 100+2,670 $ Plus de tarifs | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 128KB | 48Pins | LQFP | LQFP | 44I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 32KB | - | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | - | ||||||
Each | 1+2,590 $ 10+1,900 $ 100+1,550 $ 500+1,300 $ 1000+1,220 $ Plus de tarifs | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 64MHz | - | 64KB | 48Pins | LQFP | - | 44I/O's | I2C, I2S, SPI, UART, USART | - | 8KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+11,940 $ 50+8,850 $ 100+8,290 $ 250+7,870 $ 500+7,710 $ Plus de tarifs | SmartBond DA1469x Family Microcontrollers | ARM Cortex-M33F | 32bit | - | 32 bit | 96MHz | 96MHz | 512Byte | 86Pins | VFBGA | VFBGA | 44I/O's | I2C, QSPI, SPI, UART, USB | I2C, QSPI, SPI, UART, USB | - | Bluetooth Low Energy | 16Channels | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | 85°C | - | Surface Mount | DA1469x | - | ||||||
Each | 1+2,880 $ 10+2,270 $ 100+1,960 $ 500+1,830 $ 1000+1,790 $ Plus de tarifs | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 64MHz | - | 32KB | 48Pins | LQFP | - | 44I/O's | I2C, I2S, SPI, UART, USART | - | 8KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | - | ||||||
Each | 1+7,210 $ 10+5,770 $ 25+5,410 $ 50+5,210 $ 100+5,010 $ Plus de tarifs | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 64MHz | - | 256KB | 48Pins | UFQFPN | - | 44I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 144KB | - | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0B1 | - | ||||||
43Y3753 | Each | 1+18,210 $ 10+18,100 $ 25+17,990 $ 50+17,630 $ 100+17,280 $ Plus de tarifs | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 2MB | 64Pins | LQFP | LQFP | 44I/O's | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 384KB | - | 5Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | SAM32 | Surface Mount | SAM E70 | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+4,870 $ 50+3,710 $ 100+3,440 $ 250+3,330 $ 500+3,230 $ Plus de tarifs | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 64MHz | - | 64KB | 48Pins | LQFP | - | 44I/O's | I2C, I2S, SPI, UART, USART | - | 32KB | - | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | - | ||||||
Each | 1+3,670 $ 10+3,160 $ 25+2,770 $ 50+2,600 $ 100+2,250 $ Plus de tarifs | MCXA1 Family MCXA13x Series Microcontrollers | ARM Cortex-M33 | - | - | 32 bit | 96MHz | - | 128KB | 48Pins | HVQFN | - | 44I/O's | I3C, LPI2C, LPSPI, LPUART, USB | - | 32KB | - | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCXA1 | Surface Mount | MCXA13x | - | ||||||
Each | 1+13,330 $ 10+10,950 $ 25+10,350 $ 50+10,080 $ 100+9,800 $ Plus de tarifs | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | 64Pins | LQFP | LQFP | 44I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 28Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | - | ||||||
Each | 1+15,080 $ 10+11,730 $ 25+10,990 $ 50+10,740 $ 100+10,490 $ Plus de tarifs | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 512Byte | 100Pins | LQFP | LQFP | 44I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 64KB | - | 39Channels | 12Bit | 2V | 6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+17,880 $ 50+15,080 $ 100+14,280 $ 250+13,930 $ 500+13,580 $ Plus de tarifs | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 64Pins | LQFP | LQFP | 44I/O's | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 64KB | - | 28Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis | Surface Mount | K Series | - | ||||||
Each | 1+4,030 $ 10+3,170 $ 100+2,710 $ 500+2,530 $ 1000+2,470 $ Plus de tarifs | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 64KB | 48Pins | LQFP | LQFP | 44I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 8KB | - | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | - | ||||||
STMICROELECTRONICS | Each | 1+4,400 $ 10+3,430 $ 100+2,930 $ 500+2,720 $ 1000+2,660 $ Plus de tarifs | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 32KB | 48Pins | UFQFPN | UFQFPN | 44I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 18KB | - | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | - | |||||
Each | 1+4,100 $ 10+3,190 $ 100+2,740 $ 500+2,460 $ 1000+2,310 $ Plus de tarifs | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 32KB | 48Pins | LQFP | LQFP | 44I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 8KB | - | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | - | ||||||
STMICROELECTRONICS | Each | 1+4,300 $ 10+3,220 $ 25+2,950 $ 50+2,800 $ 100+2,650 $ Plus de tarifs | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 64KB | 48Pins | LQFP | LQFP | 44I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 18KB | - | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+11,830 $ 50+8,890 $ 100+8,270 $ 250+8,020 $ 500+7,700 $ Plus de tarifs | SmartBond DA1469x Family Microcontrollers | ARM Cortex-M33F | 32bit | - | 32 bit | 96MHz | 96MHz | 384Byte | 86Pins | VFBGA | VFBGA | 44I/O's | I2C, QSPI, SPI, UART, USB | I2C, QSPI, SPI, UART, USB | - | Bluetooth Low Energy | 16Channels | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | 85°C | - | Surface Mount | DA1469x | - | ||||||
STMICROELECTRONICS | Each | 1+4,490 $ 10+3,540 $ 100+3,050 $ 500+2,840 $ 1000+2,690 $ Plus de tarifs | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 32KB | 48Pins | UFQFPN | UFQFPN | 44I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 18KB | - | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | - | |||||
Each | 1+18,090 $ 10+14,850 $ 25+14,040 $ 50+13,660 $ 100+13,300 $ Plus de tarifs | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 64Pins | LQFP | LQFP | 44I/O's | I2C, SPI, UART | I2C, SPI, UART | 32KB | - | 28Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | - | ||||||
Each | 1+19,500 $ 10+18,620 $ 25+17,740 $ 50+17,220 $ 100+16,700 $ Plus de tarifs | SAM 32 Family SAM S70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 2MB | 64Pins | LQFP | LQFP | 44I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 384KB | - | 5Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | SAM32 | Surface Mount | SAM S | - | ||||||
STMICROELECTRONICS | Each | 1+4,420 $ 10+3,460 $ 100+2,950 $ 500+2,760 $ 1000+2,700 $ Plus de tarifs | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 32KB | 48Pins | LQFP | LQFP | 44I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 18KB | - | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | - | |||||
STMICROELECTRONICS | Each | 1+3,790 $ 10+2,840 $ 100+2,340 $ 500+2,130 $ 1000+2,020 $ Plus de tarifs | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 32KB | 48Pins | LQFP | LQFP | 44I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 18KB | - | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | - | |||||
STMICROELECTRONICS | Each | 1+4,980 $ 10+3,910 $ 25+3,700 $ 50+3,490 $ 100+3,350 $ Plus de tarifs | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 64KB | 48Pins | UFQFPN | UFQFPN | 44I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 18KB | - | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | - | |||||
STMICROELECTRONICS | Each | 1+4,310 $ 10+3,390 $ 100+2,910 $ 500+2,720 $ 1000+2,450 $ Plus de tarifs | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 64KB | 48Pins | UFQFPN | UFQFPN | 44I/O's | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | 18KB | - | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | - | |||||
Each | 1+8,300 $ 10+6,690 $ 25+6,190 $ 50+6,010 $ 100+5,820 $ Plus de tarifs | RA Family RA4 Series RA4M2 Group Microcontrollers | ARM Cortex-M33 | 32bit | - | 32 bit | 100MHz | - | 256KB | 64Pins | LQFP | - | 44I/O's | CAN, I2C, SCI, SPI, UART, USB | - | 128KB | - | 9Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | RA | Surface Mount | RA4 | - | ||||||
Each | 1+4,830 $ 10+3,790 $ 100+3,250 $ 500+3,040 $ 1000+3,000 $ Plus de tarifs | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | 64MHz | - | 64KB | 48Pins | LQFP | - | 44I/O's | I2C, I2S, SPI, UART, USART | - | 8KB | - | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | - | ||||||