0
0 articles0,00 $

ARM Microcontrollers :

24 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
05W5808

RoHS

Each
1+6,370 $
10+5,410 $
25+5,120 $
50+4,940 $
100+4,740 $
Plus de tarifs
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
48MHz
48MHz
64KB
64Pins
LQFP
LQFP
55I/O's
I2C, SPI, USART
I2C, SPI, USART
8KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F0
39X0184

RoHS

Each
1+4,550 $
10+3,580 $
100+3,340 $
640+2,910 $
1120+2,840 $
Plus de tarifs
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
48MHz
48MHz
64KB
64Pins
LQFP
LQFP
55I/O's
I2C, SPI, USART
I2C, SPI, USART
8KB
16Channels
12Bit
2.4V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F0
52X6575

RoHS

Each
1+21,470 $
10+16,980 $
25+14,680 $
50+14,430 $
180+14,180 $
Plus de tarifs
XMC4000 Family XMC4500 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
100Pins
LQFP
LQFP
55I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
160KB
24Channels
12Bit
3.13V
3.63V
-40°C
125°C
XMC
Surface Mount
XMC45xx
09AN7117

RoHS

Each
1+3,270 $
10+2,690 $
25+2,460 $
50+2,270 $
100+2,010 $
Plus de tarifs
PIC32 Family PIC32CM PL10 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
24MHz
-
64KB
64Pins
TQFP
-
55I/O's
I2C, LIN, RS-485, SPI, USART
-
8KB
29Channels
12Bit
1.8V
5.5V
-40°C
85°C
PIC32
Surface Mount
PIC32CM PL10
09AN7118

RoHS

Each
1+3,830 $
10+3,150 $
25+2,900 $
50+2,660 $
100+2,350 $
Plus de tarifs
PIC32 Family PIC32CM PL10 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
24MHz
-
64KB
64Pins
WFVQFN-EP
-
55I/O's
I2C, LIN, RS-485, SPI, USART
-
8KB
29Channels
12Bit
1.8V
5.5V
-40°C
85°C
PIC32
Surface Mount
PIC32CM PL10
07AH6998

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Bandes découpées
1+3,690 $
10+2,740 $
25+2,490 $
50+2,370 $
100+2,240 $
Plus de tarifs
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
48MHz
-
64KB
64Pins
LQFP
LQFP
55I/O's
I2C, SPI, USART
-
8KB
16Channels
12Bit
2.4V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F0
99W9761

RoHS

Each
1+6,630 $
10+5,050 $
25+4,650 $
50+4,370 $
100+4,100 $
Plus de tarifs
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
48MHz
48MHz
64KB
64Pins
LQFP
LQFP
55I/O's
I2C, SPI, USART
I2C, SPI, USART
8KB
16Channels
12Bit
2V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32F0
07AH7004

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Bandes découpées
1+6,110 $
10+4,630 $
25+4,260 $
50+4,040 $
100+3,840 $
Plus de tarifs
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
48MHz
-
64KB
64Pins
LQFP
LQFP
55I/O's
I2C, I2S, SPI, USART
I2C, I2S, SPI, USART
8KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F0
49AC0937

RoHS

Each
1+19,690 $
10+15,500 $
25+13,390 $
XMC4000 Family XMC4500 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
100Pins
LQFP
LQFP
55I/O's
CAN, Ethernet, EBU, I2C, I2S, LIN, SPI, UART, USB, SDIO, SD
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB
160KB
24Channels
12Bit
3.13V
3.63V
-40°C
85°C
XMC4000
Surface Mount
XMC45xx
04AJ4920

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+21,470 $
10+16,960 $
25+15,820 $
50+15,210 $
100+14,600 $
Plus de tarifs
XMC4000 Family XMC4500 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
100Pins
LQFP
LQFP
55I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
160KB
24Channels
12Bit
3.13V
3.63V
-40°C
125°C
XMC4000
Surface Mount
XMC4500
39AH9415

RoHS

Each
1+16,390 $
10+12,930 $
25+11,150 $
50+10,580 $
100+10,300 $
Plus de tarifs
XMC4000 Family XMC4500 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
768KB
100Pins
LQFP
LQFP
55I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
160KB
24Channels
12Bit
3.13V
3.63V
-40°C
85°C
XMC
Surface Mount
XMC45xx
47AM2141

RoHS

Each
1+7,290 $
10+6,300 $
25+5,510 $
50+5,180 $
100+4,480 $
Plus de tarifs
MCXA3 Family MCXA345 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
180MHz
-
1MB
64Pins
LQFP
-
55I/O's
CAN, I2C, SPI, UART
-
256KB
4Channels
16Bit
1.71V
3.6V
-40°C
125°C
MCXA3
Surface Mount
MCXA345
47AM2138

RoHS

Each
1+7,000 $
10+6,060 $
25+5,310 $
50+4,980 $
100+4,330 $
Plus de tarifs
MCXA3 Family MCXA345 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
180MHz
-
512KB
64Pins
LQFP
-
55I/O's
CAN, I2C, SPI, UART
-
128KB
4Channels
16Bit
1.71V
3.6V
-40°C
125°C
MCXA3
Surface Mount
MCXA345
24T8432

RoHS

Each
160+7,730 $
320+7,440 $
640+7,200 $
LPC Family LPC1200 Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
45MHz
45MHz
128KB
64Pins
LQFP
LQFP
55I/O's
I2C, SPI, UART
I2C, SPI, UART
8KB
8Channels
10Bit
3V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1200
24T8430

RoHS

Each
160+6,730 $
LPC Family LPC1200 Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
45MHz
45MHz
96KB
64Pins
LQFP
LQFP
55I/O's
I2C, SPI, UART
I2C, SPI, UART
8KB
8Channels
10Bit
3V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1200
27AC2886

RoHS

CYPRESS - INFINEON TECHNOLOGIES
Each
1+6,730 $
10+6,670 $
25+6,630 $
50+6,580 $
100+6,520 $
Plus de tarifs
PSOC 4 Family CY8C42xx Series Microcontrollers
ARM Cortex-M0
-
-
32 bit
48MHz
-
128KB
68Pins
QFN
-
55I/O's
I2C, SPI, UART
-
16KB
16Channels
12Bit
1.71V
5.5V
-40°C
85°C
PSoC 4
Surface Mount
CY8C42xx
24T8428

RoHS

Each
160+6,010 $
320+5,990 $
640+5,880 $
LPC Family LPC1200 Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
45MHz
45MHz
80KB
64Pins
LQFP
LQFP
55I/O's
I2C, SPI, UART
I2C, SPI, UART
8KB
8Channels
10Bit
3V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1200
41T4080

RoHS

Each
160+6,510 $
LPC Family LPC1200 Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
50MHz
50MHz
32KB
64Pins
LQFP
LQFP
55I/O's
I2C, SPI, UART
I2C, SPI, UART
4KB
8Channels
10Bit
3V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1200
64AH3859

RoHS

Each
1+9,430 $
10+7,230 $
25+6,690 $
50+6,450 $
100+6,190 $
Plus de tarifs
LPC Family LPC1200 Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
45MHz
45MHz
64KB
64Pins
LQFP
LQFP
55I/O's
I2C, SPI, UART
I2C, SPI, UART
8KB
8Channels
10Bit
3V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1200
41T4081

RoHS

Each
160+6,830 $
320+6,620 $
640+6,400 $
LPC Family LPC1200 Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
50MHz
50MHz
48KB
64Pins
LQFP
LQFP
55I/O's
I2C, SPI, UART
I2C, SPI, UART
4KB
8Channels
10Bit
3V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1200
05W5806

RoHS

Each
1+5,330 $
10+4,020 $
25+3,700 $
50+3,470 $
100+3,240 $
Plus de tarifs
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32bit
-
32 bit
48MHz
-
16KB
64Pins
LQFP
-
55I/O's
I2C, SPI, USART
-
4KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F0
62AK6038

RoHS

Each
1+16,560 $
10+13,030 $
25+11,190 $
XMC4000 Family XMC4500 Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
120MHz
-
512KB
100Pins
LQFP
-
55I/O's
CAN, I2C, I2S, LIN, SPI, UART, USB
-
128KB
24Channels
12Bit
3.13V
3.63V
-40°C
85°C
XMC4000
Surface Mount
XMC4500
12AN0044

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Bandes découpées
1+10,420 $
10+9,350 $
25+8,880 $
50+7,970 $
100+7,300 $
Plus de tarifs
STM32 Family STM32U3 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
96MHz
-
2MB
72Pins
WLCSP
-
55I/O's
I2C, I3C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB
-
640KB
15Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U3
12AN0059

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Bandes découpées
1+10,840 $
10+9,720 $
25+9,220 $
50+8,290 $
100+7,590 $
Plus de tarifs
STM32 Family STM32U3 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
96MHz
-
2MB
72Pins
WLCSP
-
55I/O's
I2C, I3C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB
-
640KB
15Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U3
1-24 sur 24 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON