ARM Microcontrollers :
35 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
(30)
(1)
No. of I/O's
=58I/O's
1
(12)
(61)
(6)
(18)
(5)
(3)
(59)
(4)
Operating Temperature Min
(35)
IC Mounting
(35)
Supply Voltage Max
(4)
(31)
No. of Pins
(4)
(1)
(30)
ADC Resolution
(5)
(30)
Supply Voltage Min
(1)
(30)
(4)
IC Case / Package
(3)
(1)
(29)
(2)
Data Bus Width
(25)
No. of Bits
(24)
Emballage
(31)
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+7,030 $ 10+5,350 $ 25+5,010 $ 50+4,680 $ 100+4,470 $ Plus de tarifs | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | - | 256KB | 48Pins | LQFP | - | 58I/O's | FlexCAN, LPI2C, LPSPI, LPUART | - | 25KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each | 1+10,290 $ 10+9,270 $ 25+8,430 $ 50+7,850 $ 100+7,320 $ Plus de tarifs | Kinetis E Family KE1xZ Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 96MHz | - | 512KB | 64Pins | LQFP | - | 58I/O's | LPI2C, LPSPI, LPUART, SCI | - | 96KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1xZ | - | ||||||
Each | 1+10,650 $ 10+9,590 $ 25+8,720 $ 50+8,130 $ 100+7,590 $ Plus de tarifs | Kinetis E Family KE1xZ Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 96MHz | - | 512KB | 64Pins | LQFP | - | 58I/O's | LPI2C, LPSPI, LPUART, SCI | - | 96KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1xZ | - | ||||||
Each | 1+14,070 $ 10+11,020 $ 25+10,260 $ 50+9,910 $ 100+9,560 $ Plus de tarifs | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 512KB | 64Pins | LQFP | LQFP | 58I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 64KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | - | ||||||
Each | 1+8,130 $ 10+6,220 $ 25+5,740 $ 50+5,520 $ 100+5,310 $ Plus de tarifs | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 64Pins | LQFP | LQFP | 58I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 16KB | 27Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | - | ||||||
Each | 1+13,030 $ 10+10,600 $ 25+10,110 $ 50+9,620 $ 100+9,320 $ Plus de tarifs | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 64Pins | LQFP | LQFP | 58I/O's | I2C, SPI, UART | I2C, SPI, UART | 48KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | - | ||||||
Each | 1+12,590 $ 10+9,930 $ 25+9,450 $ 50+9,020 $ 100+8,580 $ Plus de tarifs | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 64Pins | LQFP | LQFP | 58I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 25KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each | 1+14,730 $ 10+11,980 $ 25+11,440 $ 50+10,890 $ 100+10,540 $ Plus de tarifs | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 256KB | 64Pins | LQFP | LQFP | 58I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each | 1+12,320 $ 10+10,010 $ 25+9,420 $ 50+9,160 $ 100+8,890 $ Plus de tarifs | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 64Pins | LQFP | LQFP | 58I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | - | ||||||
Each | 1+15,680 $ 10+12,820 $ 25+12,110 $ 50+11,720 $ 100+11,330 $ Plus de tarifs | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 112MHz | 112MHz | 512KB | 64Pins | LQFP | LQFP | 58I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each | 1+13,010 $ 10+11,560 $ 25+11,230 $ 50+10,850 $ 100+10,470 $ Plus de tarifs | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 512KB | 64Pins | LQFP | LQFP | 58I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each | 1+11,300 $ 10+9,200 $ 25+8,530 $ 50+8,230 $ 100+7,940 $ Plus de tarifs | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 64Pins | LQFP | LQFP | 58I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 32KB | 27Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | - | ||||||
Each | 1+14,730 $ 10+12,920 $ 25+12,610 $ 50+12,220 $ 100+11,830 $ Plus de tarifs | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32bit | - | 32 bit | 80MHz | - | 256KB | 64Pins | LQFP | - | 58I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | - | 32KB | 29Channels | 12Bit | 3.13V | 5.5V | -40°C | 150°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
18AM6829 RoHS | Each | 1+6,170 $ 10+4,310 $ 25+3,980 $ 50+3,720 $ 100+3,470 $ Plus de tarifs | RL78 Family, RL78/G1x Series, RL78/G13 Group Microcontrollers | RL78 | - | - | 16 bit | 32MHz | - | 64KB | 64Pins | LFQFP | - | 58I/O's | I2C, SPI, UART | - | 4KB | 12Channels | 10Bit | 2.4V | 5.5V | -40°C | 105°C | RL78 | Surface Mount | RL78/G1x | - | |||||
01AM4824 RoHS | Each | 1+14,840 $ 10+12,110 $ 25+11,560 $ 50+11,020 $ 100+10,680 $ Plus de tarifs | Kinetis E Family KE1xZ Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 96MHz | - | 512KB | 64Pins | LQFP | - | 58I/O's | I2C, SPI, UART | - | 96KB | - | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1xZ | - | |||||
12AM8666 RoHS | Each (Supplied on Full Reel) Bobine complète | 1500+7,600 $ 4500+7,480 $ 7500+7,320 $ | Kinetis E Family KE1xZ Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 72MHz | - | 256KB | 64Pins | LQFP | - | 58I/O's | I2C, SPI, TSI, UART | - | 48KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1xZ | - | |||||
Each | 1+18,870 $ 10+15,480 $ 25+14,630 $ 50+14,160 $ 100+13,690 $ Plus de tarifs | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 512KB | 64Pins | LQFP | LQFP | 58I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | 64KB | 29Channels | 12Bit | 3.13V | 5.5V | -40°C | 150°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each | 1+20,870 $ 10+17,600 $ 25+16,940 $ 50+16,060 $ 100+15,180 $ Plus de tarifs | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 512KB | 64Pins | LQFP | LQFP | 58I/O's | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 64KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | - | ||||||
Each | 1+18,960 $ 10+15,580 $ 25+14,740 $ 50+14,280 $ 100+13,820 $ Plus de tarifs | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 112MHz | 112MHz | 1MB | 64Pins | LQFP | LQFP | 58I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 128KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each | 160+26,740 $ 320+26,210 $ 480+25,680 $ 800+25,130 $ 1600+24,600 $ Plus de tarifs | AT91 Family AT91M Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 33MHz | 33MHz | - | 176Pins | LFBGA | LFBGA | 58I/O's | EBI, EMI, SPI, UART, USART | EBI, EMI, SPI, UART, USART | 8KB | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | AT91 | Surface Mount | AT91M | - | ||||||
Each | 800+10,530 $ 1600+10,320 $ 2400+10,110 $ 4000+9,900 $ 8000+9,690 $ Plus de tarifs | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 80MHz | - | 1MB | 64Pins | LQFP | - | 58I/O's | CAN, I2C, SPI, UART | - | 128KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1000+29,820 $ 2000+27,940 $ 3000+25,690 $ 5000+23,900 $ 10000+21,900 $ Plus de tarifs | AT91 Family AT91M Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 33MHz | 33MHz | - | 176Pins | LFBGA | LFBGA | 58I/O's | EBI, EMI, SPI, UART, USART | EBI, EMI, SPI, UART, USART | 8KB | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | AT91 | Surface Mount | AT91M | - | ||||||
Each | 80+18,470 $ 160+17,040 $ 240+16,700 $ 400+16,350 $ 800+16,020 $ Plus de tarifs | AT91 Family AT91M Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 33MHz | 33MHz | - | 176Pins | LQFP | LQFP | 58I/O's | EBI, EMI, SPI, UART, USART | EBI, EMI, SPI, UART, USART | 8KB | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | AT91 | Surface Mount | AT91M | - | ||||||
Each | 800+3,040 $ 1600+2,980 $ 2400+2,910 $ 4000+2,860 $ 8000+2,800 $ Plus de tarifs | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 128KB | 64Pins | LQFP | LQFP | 58I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 16KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Kinetis EA | Surface Mount | KEAx | AEC-Q100 | ||||||
Each | 420+6,330 $ 840+6,150 $ 1260+5,990 $ 2100+5,870 $ 4200+5,750 $ Plus de tarifs | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 128KB | 64Pins | QFP | QFP | 58I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | - | ||||||