0
0 articles0,00 $

ARM Microcontrollers :

11 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
84AC2905

RoHS

STMICROELECTRONICS
Each
1+6,060 $
10+4,830 $
25+4,510 $
50+4,400 $
100+4,290 $
Plus de tarifs
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
64MHz
64MHz
128KB
64Pins
LQFP
LQFP
60I/O's
I2C, I2S, SPI, UART, USART
I2C, I2S, SPI, UART, USART
36KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G0
27AJ9873

RoHS

Each
1+8,910 $
10+7,160 $
25+6,730 $
50+6,520 $
100+6,330 $
Plus de tarifs
STM32 Family STM32G0B1 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
64MHz
-
512KB
64Pins
LQFP
-
60I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
-
144KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G0B1
84AC2906

RoHS

Each
1+3,940 $
10+3,300 $
25+3,150 $
50+3,060 $
100+2,990 $
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
64MHz
64MHz
128KB
64Pins
LQFP
LQFP
60I/O's
I2C, I2S, SPI, UART, USART
I2C, I2S, SPI, UART, USART
36KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G0
76AK6084

RoHS

Each
1+89,350 $
5+86,660 $
10+83,950 $
25+81,240 $
MAX78002 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
120MHz
-
2.5MB
144Pins
CSPBGA
-
60I/O's
CSI, I2C, I2S, SDIO, SPI, UART, USB
-
384KB
8Channels
12Bit
2.85V
3.6V
-40°C
105°C
-
Surface Mount
MAX78002
11AN9872

RoHS

STMICROELECTRONICS
Each
1+6,900 $
10+5,970 $
25+5,240 $
50+4,910 $
100+4,250 $
Plus de tarifs
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
64MHz
-
256KB
64Pins
LQFP
-
60I/O's
CEC, FDCAN, I2C, I2S, LPUART, SPI, USART, UCPD, USB
-
144KB
19Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G0
84AC2904

RoHS

STMICROELECTRONICS
Each
1+3,170 $
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
64MHz
64MHz
128KB
64Pins
UFBGA
UFBGA
60I/O's
I2C, I2S, SPI, UART, USART
I2C, I2S, SPI, UART, USART
36KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G0
45X4897

RoHS

Each
480+9,820 $
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
50MHz
50MHz
256KB
80Pins
LQFP
LQFP
60I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
64KB
27Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K1x
45X4893

RoHS

Each
480+11,190 $
960+10,990 $
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
50MHz
50MHz
512KB
80Pins
LQFP
LQFP
60I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
64KB
27Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K1x
45X4904

RoHS

Each
480+10,690 $
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
50MHz
50MHz
256KB
80Pins
LQFP
LQFP
60I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
64KB
23Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
45X4900

RoHS

Each
480+11,920 $
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
50MHz
50MHz
512KB
80Pins
LQFP
LQFP
60I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
64KB
23Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
57AJ0771

RoHS

STMICROELECTRONICS
Each
1+8,520 $
10+6,510 $
25+6,010 $
50+5,770 $
100+5,540 $
Plus de tarifs
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
64MHz
64MHz
512KB
64Pins
LQFP
LQFP
60I/O's
CAN, I2C, I2S, SPI, USART, USB
CAN, I2C, I2S, SPI, USART, USB
144KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G0
1-11 sur 11 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON