0
0 articles0,00 $

ARM Microcontrollers :

5 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
15AJ2144

RoHS

Date/Lot Code

Each
1+16,830 $
10+13,940 $
25+13,170 $
50+12,390 $
100+11,860 $
Plus de tarifs
EFM32 Family EFM32PG Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
40MHz
40MHz
1MB
125Pins
BGA
BGA
65I/O's
I2C, I2S, LIN, SPI, UART, USART
I2C, I2S, LIN, SPI, UART, USART
256KB
-
54Channels
12Bit
1.8V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32PG
56AC6792

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+10,640 $
50+7,620 $
100+6,940 $
250+6,690 $
500+6,550 $
Plus de tarifs
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
512KB
81Pins
WLCSP
WLCSP
65I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
CAN, I2C, SAI, SPI, UART, USART, USB
128KB
-
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
15AJ2141

RoHS

Each
1+12,870 $
10+10,670 $
25+9,930 $
50+9,480 $
100+9,030 $
Plus de tarifs
EFM32 Family EFM32JG Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
40MHz
40MHz
1MB
125Pins
BGA
BGA
65I/O's
I2C, I2S, LIN, SPI, UART, USART
I2C, I2S, LIN, SPI, UART, USART
256KB
-
54Channels
12Bit
1.8V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32JG
56AC6793

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+13,100 $
50+9,460 $
100+8,670 $
250+8,430 $
500+8,260 $
Plus de tarifs
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
1MB
81Pins
WLCSP
WLCSP
65I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
CAN, I2C, SAI, SPI, UART, USART, USB
128KB
-
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
65AC3789

RoHS

Each
1+11,070 $
25+9,580 $
100+9,320 $
250+9,190 $
CEC Family CEC1702 Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
48MHz
-
480KB
84Pins
WFBGA
WFBGA
65I/O's
I2C, SPI, UART
I2C, SPI, UART
416KB
Cryptographic Embedded Controller
5Channels
10Bit
1.71V
3.465V
-40°C
85°C
CEC
Surface Mount
CEC1702
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON