0
0 articles0,00 $

ARM Microcontrollers :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
11AN9929

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Bandes découpées
1+17,480 $
10+16,070 $
25+14,840 $
50+13,660 $
100+12,440 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
550MHz
-
1MB
115Pins
WLCSP
-
67I/O's
FDCAN, Ethernet, HDMI, I2C, I2S, LPUART, PDM, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB
-
176KB
43Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
97AK4739

RoHS

STMICROELECTRONICS
Each
1+11,600 $
10+8,970 $
25+8,320 $
50+7,950 $
100+7,590 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
600MHz
-
64KB
100Pins
TFBGA
-
67I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, UART, USART, USB
-
620KB
11Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
89AH1348

RoHS

STMICROELECTRONICS
Each
1+16,230 $
10+12,690 $
25+10,900 $
50+10,710 $
180+10,530 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
550MHz
550MHz
1MB
100Pins
LQFP
LQFP
67I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
564KB
30Channels
12Bit, 16Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
81AC4721

RoHS

Each
1+7,380 $
10+6,150 $
25+5,720 $
50+5,440 $
100+5,160 $
Plus de tarifs
EFM32 Family EFM32TG Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
128KB
80Pins
QFN
QFN
67I/O's
CAN, I2C, I2S, SPI, UART, USART
CAN, I2C, I2S, SPI, UART, USART
32KB
46Channels
12Bit
1.8V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32TG
45X4907

RoHS

Each
1740+5,910 $
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
128KB
121Pins
XFBGA
XFBGA
67I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
24KB
38Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
11AN9927

RoHS

STMICROELECTRONICS
Each
1+21,340 $
10+20,250 $
25+19,790 $
50+18,310 $
180+17,520 $
Plus de tarifs
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
550MHz
-
1MB
100Pins
LQFP
-
67I/O's
Ethernet, FDCAN, HDMI, I2C, I2S, LPUART, MDIO, SAI, SPI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB
-
176KB
32Channels
12Bit, 16Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32H7
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON