0
0 articles0,00 $

ARM Microcontrollers :

8 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
22AJ0480

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Bandes découpées
1+17,710 $
50+14,590 $
100+13,480 $
250+12,820 $
500+12,360 $
Plus de tarifs
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
-
32 bit
64MHz
64MHz
1MB
86Pins
LGA
LGA
68I/O's
I2C, LPUART, SAI, SPI, USART, USB
I2C, LPUART, SAI, SPI, USART, USB
256KB
Wireless Microcontroller
7Channels
-
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32WB
94AK4753

RoHS

Each
1+6,620 $
10+5,240 $
25+4,940 $
50+4,750 $
100+4,550 $
Plus de tarifs
STM32 Family STM32U0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
56MHz
-
256KB
80Pins
LQFP
-
68I/O's
I2C, LPUART, SPI, USART, USB
-
40KB
-
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U0
12AN0038

RoHS

STMICROELECTRONICS
Each
1+4,800 $
10+4,190 $
25+3,680 $
50+3,470 $
100+3,020 $
Plus de tarifs
STM32 Family STM32U0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
56MHz
-
128KB
80Pins
LQFP
-
68I/O's
I2C, LPUART, SPI, UART, USART, USB
-
40KB
-
16Channels
12Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32U0
94AK4760

RoHS

Date/Lot Code

Each
1+6,830 $
10+5,460 $
25+5,110 $
50+4,900 $
100+4,690 $
Plus de tarifs
STM32 Family STM32U0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
56MHz
-
256KB
80Pins
LQFP
-
68I/O's
I2C, LPUART, SPI, USART, USB
-
40KB
-
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U0
96W1230

RoHS

Each
450+6,590 $
900+6,520 $
1350+6,400 $
2250+6,260 $
4500+6,130 $
Plus de tarifs
Kinetis M Family KM3x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
50MHz
50MHz
128KB
100Pins
LQFP
LQFP
68I/O's
I2C, SPI, UART
I2C, SPI, UART
16KB
-
20Channels
16Bit, 24Bit
2.7V
3.6V
-40°C
85°C
Kinetis M
Surface Mount
KM3x
47W6696

RoHS

Each
1+15,640 $
Kinetis K Family K3x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
128KB
100Pins
LQFP
LQFP
68I/O's
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
34KB
-
42Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K3x
20X0207

RoHS

Each
1+13,430 $
10+12,360 $
25+11,430 $
50+10,870 $
100+10,320 $
Plus de tarifs
Kinetis M Family KM3x Series Microcontrollers
ARM Cortex-M0+
32bit
-
32 bit
50MHz
-
128KB
100Pins
LQFP
-
68I/O's
I2C, SPI, UART
-
16KB
-
20Channels
16Bit, 24Bit
2.7V
3.6V
-40°C
85°C
Kinetis M
Surface Mount
KM3x
61AC0548

RoHS

Each
1+10,700 $
10+9,440 $
25+8,860 $
50+8,830 $
100+8,810 $
Plus de tarifs
Kinetis M Family KM3x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
50MHz
50MHz
128KB
100Pins
LQFP
LQFP
68I/O's
I2C, SPI, UART
I2C, SPI, UART
16KB
-
20Channels
16Bit, 24Bit
1.71V
3.6V
-40°C
85°C
Kinetis M
Surface Mount
KM3x
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON