0
0 articles0,00 $

ARM Microcontrollers :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
68AK9827

RoHS

Each
1+16,140 $
10+12,770 $
25+12,180 $
50+11,610 $
100+11,020 $
Plus de tarifs
RA Family RA6 Series RA6M4 Group Microcontrollers
ARM Cortex-M33
32bit
-
32 bit
200MHz
-
768KB
100Pins
LQFP
-
76I/O's
CAN, Ethernet, I2C, SPI, UART, USB
-
256KB
20Channels
12Bit
2.7V
3.6V
-40°C
105°C
RA
Surface Mount
RA6
68AK9843

RoHS

Each
1+47,360 $
5+45,530 $
10+43,680 $
25+41,790 $
50+39,760 $
Plus de tarifs
Synergy Family S5 Series S5D9 Group Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
120MHz
-
1MB
100Pins
LQFP
-
76I/O's
CAN, ENET, I2C, SPI, UART, USB
-
640KB
19Channels
12Bit
2.7V
3.6V
-40°C
105°C
Synergy
Surface Mount
S5
68AK9826

RoHS

Each
1+13,380 $
10+10,930 $
25+9,690 $
50+9,550 $
100+9,410 $
Plus de tarifs
RA Family RA6 Series RA6M4 Group Microcontrollers
ARM Cortex-M33
32bit
-
32 bit
200MHz
-
512KB
100Pins
LQFP
-
76I/O's
CAN, Ethernet, I2C, SPI, UART, USB
-
256KB
20Channels
12Bit
2.7V
3.6V
-40°C
105°C
RA
Surface Mount
RA6
68AK9828

RoHS

Each
1+14,430 $
10+11,820 $
25+10,490 $
50+10,330 $
100+10,180 $
Plus de tarifs
RA Family RA6 Series RA6M4 Group Microcontrollers
ARM Cortex-M33
32bit
-
32 bit
200MHz
-
1MB
100Pins
LQFP
-
76I/O's
CAN, Ethernet, I2C, SPI, UART, USB
-
256KB
20Channels
12Bit
2.7V
3.6V
-40°C
105°C
RA
Surface Mount
RA6
37AJ0932

RoHS

Date/Lot Code

Each
1+17,910 $
10+14,730 $
25+13,090 $
50+12,920 $
100+12,740 $
Plus de tarifs
RA Family RA6 Series RA6M5 Group Microcontrollers
ARM Cortex-M33
32bit
32bit
32 bit
200MHz
200MHz
2MB
100Pins
LQFP
LQFP
76I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
512KB
20Channels
12Bit
2.7V
3.6V
-40°C
105°C
RA
Surface Mount
RA6
74AJ1424

RoHS

Each
1+12,750 $
10+10,370 $
25+9,160 $
50+9,030 $
100+8,900 $
Plus de tarifs
RA Family RA6 Series RA6E1 Group Microcontrollers
ARM Cortex-M33
32bit
32bit
32 bit
200MHz
200MHz
1MB
100Pins
LQFP
LQFP
76I/O's
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
256KB
11Channels
12Bit
2.7V
3.6V
-40°C
85°C
RA
Surface Mount
RA6
13AJ1259

RoHS

Each
1+12,470 $
10+10,160 $
25+9,580 $
50+9,250 $
100+8,930 $
Plus de tarifs
RA Family RA4 Series RA4M3 Group Microcontrollers
ARM Cortex-M33
32bit
32bit
32 bit
100MHz
100MHz
1MB
100Pins
LQFP
LQFP
76I/O's
CAN, I2C, SCI, SPI, USB
CAN, I2C, SCI, SPI, USB
128KB
20Channels
12Bit
2.7V
3.6V
-40°C
105°C
RA
Surface Mount
RA4
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON