ARM Microcontrollers :
6 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(5)
No. of I/O's
=77I/O's
1
(12)
(6)
(18)
(5)
(3)
(59)
(4)
(6)
ADC Resolution
(6)
Operating Temperature Min
(6)
IC Mounting
(6)
Program Memory Size
(1)
(5)
RAM Memory Size
(1)
(5)
Supply Voltage Min
(5)
(1)
Supply Voltage Max
(5)
(1)
Operating Temperature Max
(5)
(1)
MCU Family
(1)
(5)
Emballage
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+20,730 $ 10+15,330 $ 25+14,180 $ 50+14,170 $ 100+14,150 $ Plus de tarifs | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 2MB | 100Pins | LQFP | LQFP | 77I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, UART, USART, USB | 640KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | |||||
STMICROELECTRONICS | Each | 1+18,700 $ 10+14,730 $ 25+13,730 $ 50+13,190 $ 100+12,640 $ Plus de tarifs | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 100Pins | LQFP | LQFP | 77I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, UART, USART, USB | 640KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | |||||
04AM2110 RoHS | Each | 1+15,850 $ 10+13,020 $ 25+12,460 $ 50+11,900 $ 100+11,550 $ Plus de tarifs | S32K3 Family S32K312 Series Microcontrollers | ARM Cortex-M7F | - | - | 32 bit | 120MHz | - | 2MB | 100Pins | HDQFP | - | 77I/O's | CANFD, Ethernet, I2C, I2S, LIN, LPUART, PWM, SENT, SPI, UART | - | 192KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32K3 | Surface Mount | S32K312 | AEC-Q100 | |||||
STMICROELECTRONICS | Each | 1+17,810 $ 10+16,660 $ 25+16,170 $ 50+14,600 $ 100+13,750 $ Plus de tarifs | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 2MB | 100Pins | LQFP | LQFP | 77I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, UART, USART, USB | 640KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | |||||
12AN0066 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+11,730 $ 50+10,570 $ 100+10,050 $ 250+9,070 $ 500+8,360 $ Plus de tarifs | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 96MHz | - | 2MB | 99Pins | WLCSP | - | 77I/O's | I2C, I3C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB | - | 640KB | 15Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U3 | - | |||||
12AN0051 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+11,330 $ 50+10,210 $ 100+9,700 $ 250+8,760 $ 500+8,060 $ Plus de tarifs | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 96MHz | - | 2MB | 99Pins | WLCSP | - | 77I/O's | I2C, I3C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB | - | 640KB | 15Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U3 | - | |||||