0
0 articles0,00 $

ARM Microcontrollers :

32 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
99W9897

RoHS

Each
1+10,510 $
10+7,590 $
25+6,930 $
50+6,870 $
100+6,820 $
Plus de tarifs
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
72MHz
72MHz
128KB
100Pins
LQFP
LQFP
84I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
24KB
-
37Channels
12Bit, 16Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
-
54AH7036

RoHS

STMICROELECTRONICS
Each
1+5,880 $
10+4,140 $
25+3,790 $
50+3,680 $
100+3,570 $
Plus de tarifs
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
32MHz
32MHz
128KB
100Pins
LQFP
LQFP
84I/O's
I2C, I2S, SPI, LPUART, USART
I2C, I2S, SPI, LPUART, USART
2.5KB
-
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L0
-
46W2198

RoHS

Each
1+11,340 $
10+8,820 $
25+8,110 $
50+7,970 $
100+7,810 $
Plus de tarifs
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
72MHz
72MHz
256KB
100Pins
LQFP
LQFP
84I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
32KB
-
37Channels
12Bit, 16Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
-
85AK9766

RoHS

Date/Lot Code

Each
1+10,840 $
10+8,760 $
25+8,480 $
50+8,130 $
100+7,770 $
Plus de tarifs
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
120MHz
-
512KB
100Pins
HDQFP
-
84I/O's
FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART
-
112KB
-
48Channels
12Bit
2.97V
5.5V
-40°C
125°C
S32
Surface Mount
S32K3xx
AEC-Q100
45AM4019

RoHS

Each
1+16,860 $
10+13,220 $
25+12,600 $
50+12,000 $
100+11,380 $
Plus de tarifs
Kinetis E Family MCX E24 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
112MHz
-
2MB
100Pins
LQFP
-
84I/O's
CAN, LPI2C, LPSPI, LPUART
-
256KB
-
2Channels
12Bit
2.7V
5.5V
-40°C
125°C
Kinetis E
Surface Mount
MCX E24
-
45AM4017

RoHS

Each
1+13,190 $
10+10,260 $
25+9,770 $
50+9,270 $
100+8,780 $
Plus de tarifs
Kinetis E Family MCX E24 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
112MHz
-
1MB
100Pins
LQFP
-
84I/O's
CAN, LPI2C, LPSPI, LPUART
-
128KB
-
2Channels
12Bit
2.7V
5.5V
-40°C
125°C
Kinetis E
Surface Mount
MCX E24
-
99W9898

RoHS

Each
1+11,730 $
10+9,100 $
25+8,440 $
50+8,080 $
100+7,710 $
Plus de tarifs
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
72MHz
72MHz
64KB
100Pins
BGA
BGA
84I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
16KB
-
37Channels
12Bit, 16Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
-
99W9899

RoHS

Each
1+11,730 $
10+8,470 $
25+7,760 $
50+7,570 $
100+7,380 $
Plus de tarifs
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
72MHz
72MHz
64KB
100Pins
LQFP
LQFP
84I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
16KB
-
37Channels
12Bit, 16Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
-
57AC0531

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+6,940 $
50+6,880 $
100+6,750 $
250+6,610 $
500+6,470 $
Plus de tarifs
SAM 32 Family SAM C21 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
256KB
100Pins
TQFP
TQFP
84I/O's
CAN, I2C, SPI, USART
CAN, I2C, SPI, USART
32KB
-
22Channels
12Bit
2.7V
5.5V
-40°C
105°C
SAM 32
Surface Mount
SAM C
-
75Y3141

RoHS

Each
1+8,390 $
10+5,950 $
25+5,470 $
50+5,320 $
100+5,150 $
Plus de tarifs
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
32MHz
32MHz
192KB
100Pins
LQFP
LQFP
84I/O's
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
20KB
-
16Channels
12Bit
1.65V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L0
-
26AH0234

RoHS

STMICROELECTRONICS
Each
1+8,610 $
10+6,590 $
25+6,190 $
50+5,780 $
100+5,530 $
Plus de tarifs
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
32MHz
32MHz
128KB
100Pins
LQFP
LQFP
84I/O's
I2C, I2S, SPI, UART, USART, USB
I2C, I2S, SPI, UART, USART, USB
20KB
-
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L0
-
39AH5579

RoHS

Each
1+15,890 $
10+14,870 $
25+14,430 $
50+13,030 $
100+12,280 $
Plus de tarifs
Synergy Family S3 Series S3A1 Group Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
48MHz
-
1MB
100Pins
TFLGA
TFLGA
84I/O's
CAN, I2C, SCI, SPI, UART, USB
CAN, I2C, SPI, UART, USB
192KB
-
25Channels
14Bit
1.6V
5.5V
-40°C
85°C
Synergy
Surface Mount
S3
-
29AK8249

RoHS

STMICROELECTRONICS
Each
1+7,430 $
10+5,250 $
25+4,820 $
50+4,680 $
100+4,540 $
Plus de tarifs
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32bit
-
32 bit
32MHz
-
128KB
100Pins
LQFP
-
84I/O's
I2C, SPI, UART, USART
-
20KB
-
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L0
-
62AK3723

RoHS

Each
1+11,630 $
10+9,460 $
25+8,820 $
50+8,530 $
100+8,220 $
Plus de tarifs
PSOC 4 Family CY8C41xx Series Microcontrollers
ARM Cortex-M0+
32bit
-
32 bit
48MHz
-
384KB
100Pins
TQFP
-
84I/O's
CAN, I2C, I2S, SPI, UART
-
32KB
-
16Channels
12Bit
1.71V
5.5V
-40°C
85°C
PSoC 4
Surface Mount
PSoC 4100S
-
68AK9837

RoHS

Each
1+22,430 $
10+18,620 $
25+16,730 $
50+16,720 $
100+16,700 $
Plus de tarifs
Synergy Family S3 Series S3A1 Group Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
48MHz
-
1MB
100Pins
LQFP
-
84I/O's
CAN, I2C, SCI, SPI, UART, USB
-
192KB
-
25Channels
14Bit
1.6V
5.5V
-40°C
105°C
Synergy
Surface Mount
S3 Series
-
11AN7487

RoHS

Each
1+7,250 $
10+7,140 $
25+7,040 $
50+6,930 $
100+6,830 $
Plus de tarifs
PIC32 Family PIC32CM JH01 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
48MHz
-
512KB
100Pins
TQFP
-
84I/O's
I2C, LIN, PMBus, SMBus, RS-485, SPI, USART
-
64KB
-
20Channels
12Bit
2.7V
5.5V
-40°C
85°C
PIC32
Surface Mount
PIC32CM JH01
-
69W2690

RoHS

Each
1740+8,890 $
3480+8,710 $
5220+8,540 $
8700+8,360 $
17400+8,180 $
Plus de tarifs
Kinetis L Family KL3x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
48MHz
256KB
121Pins
MAPBGA
MAPBGA
84I/O's
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART
32KB
-
24Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis L
Surface Mount
KL3x
-
75Y3140

RoHS

Each
1+7,900 $
10+6,060 $
25+5,730 $
50+5,610 $
100+5,500 $
Plus de tarifs
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
32MHz
32MHz
192KB
100Pins
LQFP
LQFP
84I/O's
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
20KB
-
16Channels
12Bit
1.65V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32L0
-
54AH7038

RoHS

STMICROELECTRONICS
Each
1+6,170 $
10+4,330 $
25+3,950 $
50+3,860 $
100+3,790 $
Plus de tarifs
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
32MHz
32MHz
64KB
100Pins
LQFP
LQFP
84I/O's
I2C, I2S, SPI, LPUART, USART
I2C, I2S, SPI, LPUART, USART
20KB
-
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L0
-
54AH7051

RoHS

STMICROELECTRONICS
Each
1+8,010 $
10+5,700 $
25+5,220 $
50+5,080 $
100+4,930 $
Plus de tarifs
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
32MHz
32MHz
128KB
100Pins
LQFP
LQFP
84I/O's
I2C, I2S, SPI, LPUART, USART, USB
I2C, I2S, SPI, LPUART, USART, USB
20KB
-
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L0
-
54AH7037

RoHS

STMICROELECTRONICS
Each
1+7,500 $
10+5,310 $
25+4,870 $
50+4,730 $
100+4,580 $
Plus de tarifs
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
32MHz
32MHz
192KB
100Pins
LQFP
LQFP
84I/O's
I2C, I2S, SPI, LPUART, USART
I2C, I2S, SPI, LPUART, USART
2.5KB
-
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L0
-
99W8895

RoHS

Each
1+17,810 $
10+14,600 $
25+13,850 $
50+13,430 $
100+12,990 $
Plus de tarifs
Kinetis L Family KL4x Series Microcontrollers
ARM Cortex-M0+
32bit
-
32 bit
48MHz
-
256KB
100Pins
LQFP
LQFP
84I/O's
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART
32KB
USB and Segment LCD Controller
24Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis L
Surface Mount
KL4x
-
23AC2355

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+5,640 $
3000+5,530 $
5000+5,420 $
SAM 32 Family SAM C21 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
48MHz
128KB
100Pins
TQFP
TQFP
84I/O's
CAN, I2C, SPI, USART
CAN, I2C, SPI, USART
16KB
-
22Channels
12Bit
2.7V
5.5V
-40°C
105°C
SAM32
Surface Mount
SAM C21
-
39AH1564

RoHS

Each (Supplied on Full Reel)
Bobine complète
180+6,500 $
540+6,340 $
900+6,160 $
SAM 32 Family SAM C21 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
48MHz
256KB
100Pins
TQFP
TQFP
84I/O's
CAN, I2C, SPI, USART
CAN, I2C, SPI, USART
32KB
-
22Channels
12Bit
2.7V
5.5V
-40°C
105°C
SAM32
Surface Mount
SAM C21
-
55X3577

RoHS

Each
1+13,150 $
10+10,220 $
25+8,750 $
50+8,600 $
100+8,440 $
Plus de tarifs
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
72MHz
-
128KB
100Pins
LQFP
-
84I/O's
CAN, I2C, SPI, USART, USB
-
24KB
-
37Channels
12Bit, 16Bit
2V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32F3
-
1-25 sur 32 articles
sur 2 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON