0
0 articles0,00 $

ARM Microcontrollers :

18 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
16AC3535

RoHS

Each
1+7,840 $
10+5,590 $
25+5,110 $
50+4,980 $
100+4,840 $
Plus de tarifs
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
48MHz
48MHz
128KB
100Pins
LQFP
LQFP
87I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
16KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F0
99W9875

RoHS

Each
1+13,410 $
10+10,400 $
25+9,690 $
50+9,280 $
100+8,880 $
Plus de tarifs
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
128KB
100Pins
LQFP
LQFP
87I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
24KB
39Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
26AH0210

RoHS

STMICROELECTRONICS
Each
1+7,700 $
10+5,450 $
25+4,970 $
50+4,960 $
100+4,930 $
Plus de tarifs
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
48MHz
-
64KB
100Pins
LQFP
LQFP
87I/O's
CAN, I2C, I2S, SPI, USART, USB
CAN, I2C, I2S, SPI, USART, USB
16KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F0
52AC7507

RoHS

Each
1+8,440 $
10+7,290 $
25+6,400 $
50+5,990 $
100+5,190 $
Plus de tarifs
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
48MHz
-
128KB
100Pins
UFBGA
UFBGA
87I/O's
CAN, I2C, I2S, USART, USB
CAN, I2C, I2S, USART, USB
16KB
16Channels
12Bit
2V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32F0
52Y1103

RoHS

Each
1+9,510 $
10+7,290 $
25+6,760 $
50+6,480 $
100+6,200 $
Plus de tarifs
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
48MHz
-
128KB
100Pins
LQFP
LQFP
87I/O's
CAN, I2C, SPI, USART
CAN, I2C, SPI, USART
32KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F0
16AC3530

RoHS

Each
1+7,210 $
10+5,520 $
25+5,030 $
50+5,010 $
100+5,000 $
Plus de tarifs
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
48MHz
-
128KB
100Pins
LQFP
LQFP
87I/O's
I2C, I2S, SPI, USART
I2C, I2S, SPI, USART
16KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F0
97AK8037

RoHS

Date/Lot Code

Each
1+9,100 $
10+8,850 $
25+8,610 $
50+8,360 $
100+8,110 $
Plus de tarifs
TXZ+ Family TMPM4K Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
160MHz
-
1MB
100Pins
LQFP
-
87I/O's
I2C, UART, SPI
-
64KB
22Channels
12Bit
2.7V
5.5V
-40°C
105°C
TXZ+
Surface Mount
TMPM4K
52Y7750

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+11,770 $
50+8,470 $
100+7,740 $
250+7,490 $
500+7,340 $
Plus de tarifs
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
256KB
100Pins
LQFP
LQFP
87I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
40KB
17Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
56Y1645

RoHS

Each
1740+17,980 $
3480+17,610 $
5220+17,260 $
8700+16,900 $
17400+16,530 $
Plus de tarifs
Kinetis K Family K8x Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
150MHz
150MHz
256KB
121Pins
XFBGA
XFBGA
87I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
256KB
21Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K8x
51Y5539

RoHS

Each
1740+16,720 $
3480+16,380 $
5220+16,040 $
8700+15,710 $
17400+15,370 $
Plus de tarifs
Kinetis K Family K8x Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
150MHz
150MHz
256KB
121Pins
XFBGA
XFBGA
87I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
256KB
21Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K8x
70R5692

RoHS

Each
126+25,720 $
252+24,050 $
378+23,370 $
630+21,080 $
1260+19,870 $
Plus de tarifs
LPC Family LPC3000 Series Microcontrollers
ARM9
32bit
32bit
32 bit
266MHz
266MHz
-
296Pins
TFBGA
TFBGA
87I/O's
ENET, I2C, SPI, UART, USB
ENET, I2C, SPI, UART, USB
256KB
8Channels
10Bit
1.31V
1.39V
-40°C
85°C
LPC
Surface Mount
LPC3000
71Y7140

RoHS

Each
1+10,820 $
10+8,370 $
25+7,600 $
50+7,350 $
100+7,100 $
Plus de tarifs
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
48MHz
-
256KB
100Pins
UFBGA
UFBGA
87I/O's
CAN, I2C, SPI, USART
CAN, I2C, SPI, USART
32KB
16Channels
12Bit
2V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32F0
75Y1703

RoHS

Each
1+21,270 $
10+19,840 $
25+19,330 $
50+17,480 $
100+16,550 $
Plus de tarifs
Kinetis K Family K8x Series Microcontrollers
ARM Cortex-M4F
32bit
-
32 bit
150MHz
-
256KB
121Pins
XFBGA
-
87I/O's
I2C, I2S, SPI, UART, USB
-
256KB
21Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K8x
71Y7133

RoHS

Date/Lot Code

Each
1+7,080 $
10+5,390 $
25+4,980 $
50+4,750 $
100+4,510 $
Plus de tarifs
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
48MHz
-
64KB
100Pins
LQFP
LQFP
87I/O's
I2C, SPI, USART
-
16KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F0
42Y1026

RoHS

Each
1+6,400 $
10+5,530 $
25+4,840 $
50+4,540 $
100+3,930 $
Plus de tarifs
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
48MHz
-
64KB
100Pins
UFBGA
UFBGA
87I/O's
I2C, LIN, SPI, USART
I2C, LIN, SPI, USART
16KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F0
82AC2774

RoHS

Each
1+16,620 $
10+15,540 $
25+15,090 $
50+13,620 $
100+12,840 $
Plus de tarifs
EFM32 Family EFM32GG Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
1MB
112Pins
BGA
BGA
87I/O's
CAN, I2C, I2S, LIN, SPI, UART, USART, USB
CAN, I2C, I2S, LIN, SPI, UART, USART, USB
192KB
-
12Bit
1.8V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32GG
55AK2595

RoHS

Date/Lot Code

Each
1+15,970 $
10+12,420 $
25+11,840 $
50+11,060 $
100+10,280 $
Plus de tarifs
TXZ Family TMPM4K Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
160MHz
-
256KB
100Pins
LQFP
-
87I/O's
I2C, UART, SPI
-
24KB
22Channels
12Bit
2.7V
5.5V
-40°C
105°C
TXZ+
Surface Mount
TMPM4K
29AK8158

RoHS

STMICROELECTRONICS
Each
1+7,220 $
10+5,520 $
25+4,980 $
50+4,800 $
100+4,610 $
Plus de tarifs
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32bit
-
32 bit
48MHz
-
64KB
100Pins
LQFP
-
87I/O's
I2C, I2S, SPI, USART
-
16KB
16Channels
12Bit
2V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32F0
1-18 sur 18 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON