ARM Microcontrollers :
10 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
(4)
(2)
(1)
No. of I/O's
=90I/O's
1
(12)
(61)
(6)
(18)
(5)
(3)
(59)
(4)
Operating Temperature Min
(9)
IC Mounting
(9)
Data Bus Width
(7)
ADC Resolution
(7)
(2)
No. of Bits
(5)
Supply Voltage Max
(5)
(1)
(4)
No. of Pins
(1)
(4)
(2)
(1)
(2)
IC Case / Package
(4)
(1)
(2)
(1)
(2)
MCU Case Style
(4)
(1)
(1)
Emballage
(10)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26AJ7679 RoHS | TEXAS INSTRUMENTS | Each | 1+34,230 $ 5+31,320 $ 10+28,390 $ 25+26,490 $ 50+26,190 $ Plus de tarifs | SimpleLink Family MSP432X Series Microcontrollers | ARM Cortex-M4F | 32bit | - | 32 bit | 120MHz | 120MHz | 1MB | 128Pins | TQFP | TQFP | 90I/O's | CAN, I2C, QSPI, SPI, UART, USB | CAN, I2C, QSPI, SPI, UART, USB | 256KB | Ethernet | - | - | 2.97V | 3.63V | - | - | SimpleLink | - | MSP432X | ||||
20AM4428 RoHS | Each | 1+25,800 $ 10+20,450 $ 25+19,390 $ 50+18,310 $ 100+17,650 $ Plus de tarifs | STM32 Family STM32N655xx Series Microcontrollers | ARM Cortex-M55F | - | - | 32 bit | 800MHz | - | - | 169Pins | VFBGA | - | 90I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, LTDC, OTG, PSSI, SAI, SPI, UART, UCPD, USART | - | 4.2MB | - | - | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32N655xx | |||||
20AM4431 RoHS | Each | 1+30,880 $ 10+24,580 $ 25+23,320 $ 50+22,060 $ 100+21,280 $ Plus de tarifs | STM32 Family STM32N657xx Series Microcontrollers | ARM Cortex-M55F | - | - | 32 bit | 800MHz | - | 1MB | 169Pins | VFBGA | - | 90I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SPI, UART, USART | - | 4.2MB | - | 2Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32N657xx | |||||
Each | 1740+15,460 $ 3480+15,150 $ 5220+14,840 $ 8700+14,530 $ 17400+14,220 $ Plus de tarifs | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | 100MHz | - | 512KB | 121Pins | MAPBGA | - | 90I/O's | CAN, I2C, I2S, SPI, UART | - | 128KB | - | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | ||||||
Each | 1+21,710 $ 10+18,860 $ 25+17,350 $ 50+17,340 $ 100+17,320 $ Plus de tarifs | i.MX Family i.MX RT1024 Series Microprocessors | ARM Cortex-M7F | 32bit | 32bit | 32 bit | 500MHz | 500MHz | 4MB | 144Pins | LQFP | LQFP | 90I/O's | CAN, Ethernet, I2C, SAI, SPI, UART, USB | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 256KB | - | 19Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | i.MX | Surface Mount | i.MX RT1024 | ||||||
Each | 1740+17,500 $ 3480+17,150 $ 5220+16,800 $ 8700+16,450 $ 17400+16,100 $ Plus de tarifs | Kinetis K Family K1x Series Microcontrollers | - | 32bit | - | 32 bit | 100MHz | - | 512KB | 121Pins | MAPBGA | - | 90I/O's | CAN, I2C, SPI, UART | - | 128KB | - | 33Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | - | Surface Mount | - | ||||||
Each | 1+15,390 $ 10+14,390 $ 25+13,970 $ 50+12,610 $ 100+11,870 $ Plus de tarifs | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 1MB | 112Pins | BGA | BGA | 90I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | 192KB | - | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG | ||||||
Each | 1+17,640 $ 10+14,630 $ 25+13,820 $ 50+13,010 $ 100+12,450 $ Plus de tarifs | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 112Pins | BGA | BGA | 90I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 32KB | - | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32LG | ||||||
Each | 1+18,120 $ 10+13,760 $ 25+13,190 $ 50+12,400 $ 100+11,620 $ Plus de tarifs | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 112Pins | BGA | BGA | 90I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 32KB | - | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32LG | ||||||
Each | 1+17,040 $ 10+15,930 $ 25+15,470 $ 50+13,960 $ 100+13,150 $ Plus de tarifs | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 112Pins | BGA | BGA | 90I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 32KB | - | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32WG | ||||||