0
0 articles0,00 $

ARM Microcontrollers :

5 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
18AC0707

RoHS

Each
1+20,900 $
10+16,490 $
25+15,850 $
50+15,210 $
100+14,570 $
Plus de tarifs
XMC4000 Family XMC4500 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
144Pins
LQFP
LQFP
91I/O's
CAN, Ethernet, EBU, I2C, I2S, LIN, SPI, UART, USB, SDIO, SD
CAN, I2C, I2S, SPI, UART, USB
160KB
32Channels
12Bit
-
1.3V
-40°C
85°C
XMC4000
Surface Mount
XMC45xx
52X6574

RoHS

Each
1+25,970 $
10+20,990 $
25+20,130 $
50+18,940 $
100+17,730 $
Plus de tarifs
XMC4000 Family XMC4500 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
144Pins
LFBGA
LFBGA
91I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
160KB
32Channels
12Bit
3.13V
3.63V
-40°C
105°C
XMC
Surface Mount
XMC45xx
39AH9414

RoHS

Each
1+22,470 $
10+17,750 $
25+16,590 $
50+16,070 $
100+15,540 $
Plus de tarifs
XMC4000 Family XMC4500 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
144Pins
LFBGA
LFBGA
91I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
160KB
32Channels
12Bit
3.13V
3.63V
-40°C
85°C
XMC
Surface Mount
XMC45xx
25AK1475

RoHS

Date/Lot Code

Each
1+17,570 $
10+13,640 $
25+12,350 $
50+12,030 $
100+11,710 $
Plus de tarifs
XMC4000 Family XMC4500 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
144Pins
LQFP-EP
LQFP-EP
91I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USB
128KB
32Channels
12Bit
3.13V
3.63V
-40°C
85°C
XMC4000
Surface Mount
XMC4500
52X6576

RoHS

Each
1+24,330 $
10+19,660 $
25+18,840 $
50+17,730 $
100+16,610 $
Plus de tarifs
XMC4000 Family XMC4500 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
144Pins
LQFP
LQFP
91I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
160KB
32Channels
12Bit
3.13V
3.63V
-40°C
125°C
XMC
Surface Mount
XMC45xx
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON